Part Details for SZ1SMB5923BT3G by onsemi
Results Overview of SZ1SMB5923BT3G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZ1SMB5923BT3G Information
SZ1SMB5923BT3G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZ1SMB5923BT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7986
|
Newark | Zener Diode, 8.2V, 3W, Smb, Zener Voltage Nom:8.2V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Sz1Smb59Xxt3G Series Rohs Compliant: Yes |Onsemi SZ1SMB5923BT3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.3590 | Buy Now |
DISTI #
488-SZ1SMB5923BT3GCT-ND
|
DigiKey | DIODE ZENER 8.2V 3W SMB Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
842 In Stock |
|
$0.2609 / $0.4400 | Buy Now |
DISTI #
SZ1SMB5923BT3G
|
Avnet Americas | Diode Zener Single 8.2V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SZ1SMB5923BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2576 / $0.2820 | Buy Now |
DISTI #
863-SZ1SMB5923BT3G
|
Mouser Electronics | Zener Diodes ZEN SMB REG 3W RoHS: Compliant | 12878 |
|
$0.2830 / $0.4400 | Buy Now |
|
Onlinecomponents.com | 3.0 W Zener Diode Voltage Regulator 8.2 V (Automotive) RoHS: Compliant | 0 |
|
$0.2487 / $0.2710 | Buy Now |
DISTI #
86036955
|
Verical | Diode Zener Single 8.2V 5% 3000mW Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 944 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.2739 / $0.3976 | Buy Now |
|
Rochester Electronics | 1SM5923 - ZEN SMB REG 3W 8.2V SPCL RoHS: Not Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.2191 / $0.3534 | Buy Now |
DISTI #
SZ1SMB5923BT3G
|
TME | Diode: Zener, 3W, 8.2V, SMD, reel,tape, SMB, single diode Min Qty: 1 | 0 |
|
$0.3230 / $0.5430 | RFQ |
DISTI #
SZ1SMB5923BT3G
|
Avnet Silica | Diode Zener Single 82V 5 550mW 2Pin SMB TR (Alt: SZ1SMB5923BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
SZ1SMB5923BT3G
|
EBV Elektronik | Diode Zener Single 82V 5 550mW 2Pin SMB TR (Alt: SZ1SMB5923BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SZ1SMB5923BT3G
SZ1SMB5923BT3G CAD Models
SZ1SMB5923BT3G Part Data Attributes
|
SZ1SMB5923BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB5923BT3G
onsemi
3.0 W Zener Diode Voltage Regulator 8.2 V (Automotive), SMB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JESD-30 Code | R-PDSO-L2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | L BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 45.7 mA |
SZ1SMB5923BT3G Frequently Asked Questions (FAQ)
-
A good PCB layout for the SZ1SMB5923BT3G involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a common ground point for the input and output grounds.
-
To ensure proper biasing, make sure to follow the recommended biasing circuit in the datasheet, and use a stable voltage source. Also, ensure that the input voltage is within the recommended range, and that the output is properly terminated.
-
The SZ1SMB5923BT3G has a maximum junction temperature of 150°C. To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power for extended periods.
-
Yes, the SZ1SMB5923BT3G can be used in switching power supply applications. However, ensure that the device is properly biased and that the input and output are properly filtered to prevent electromagnetic interference (EMI).
-
To troubleshoot issues with the SZ1SMB5923BT3G, start by checking the PCB layout and ensuring that it meets the recommended layout guidelines. Then, verify that the device is properly biased and that the input and output are properly terminated. If issues persist, consult the datasheet and application notes for further guidance.