Part Details for SZ1SMB18CAT3G by Littelfuse Inc
Results Overview of SZ1SMB18CAT3G by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZ1SMB18CAT3G Information
SZ1SMB18CAT3G by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZ1SMB18CAT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8338
|
Newark | Tvs Diode, Bidir, 18V, Do-214Aa Rohs Compliant: Yes |Littelfuse SZ1SMB18CAT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8 |
|
$0.2370 / $0.5880 | Buy Now |
DISTI #
34AC6354
|
Newark | Zen Tvs 600W 18V Bi Do-214Aa Tr13/ Tr Rohs Compliant: Yes |Littelfuse SZ1SMB18CAT3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.1980 | Buy Now |
DISTI #
F11551CT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC SMB Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2430 In Stock |
|
$0.1406 / $0.6000 | Buy Now |
DISTI #
863-SZ1SMB18CAT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 18V 600W BI-DIR SZ1SMB AEC-Q101 RoHS: Compliant | 725 |
|
$0.1450 / $0.6000 | Buy Now |
DISTI #
SZ1SMB18CAT3G
|
TTI | ESD Protection Diodes / TVS Diodes 18V 600W BI-DIR SZ1SMB AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1630 / $0.1870 | Buy Now |
DISTI #
SZ1SMB18CAT3G-LF
|
TME | Diode: TVS, 0.6kW, 21.06V, 20.5A, bidirectional, ±5%, DO214AA Min Qty: 1 | 0 |
|
$0.2030 / $0.7650 | RFQ |
Part Details for SZ1SMB18CAT3G
SZ1SMB18CAT3G CAD Models
SZ1SMB18CAT3G Part Data Attributes
|
SZ1SMB18CAT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB18CAT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.06 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
SZ1SMB18CAT3G Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SZ1SMB18CAT3G can be found in the Littelfuse application note AN9313, which provides guidelines for PCB layout and assembly.
-
To ensure reliability in high-temperature applications, it is recommended to follow the derating curves provided in the datasheet, and to consider the maximum junction temperature (Tj) of 150°C. Additionally, ensure proper thermal management and heat sinking to prevent overheating.
-
Yes, the SZ1SMB18CAT3G is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it is recommended to consult with Littelfuse's automotive support team to ensure compliance with specific automotive standards and regulations.
-
The maximum surge current rating for the SZ1SMB18CAT3G is 18A, as specified in the datasheet. However, it is recommended to consult with Littelfuse's application engineers to determine the suitable surge current rating for specific applications.
-
Yes, the SZ1SMB18CAT3G is compatible with lead-free soldering processes, and is RoHS compliant. However, it is recommended to follow the recommended soldering profile and guidelines provided in the datasheet to ensure reliable assembly.