-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZ1SMB12CAT3G by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1600
|
Newark | Tvs Diode, Bidir, 12V, Smb, Product Range:Sz1Smb Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:12V, Clamping Voltage Max:19.9V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:13.3V Rohs Compliant: Yes |Littelfuse SZ1SMB12CAT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.1750 | Buy Now |
DISTI #
34AC6344
|
Newark | Zen Tvs 600W 12V Bi Do-214Aa Tr13/ Tr Rohs Compliant: Yes |Littelfuse SZ1SMB12CAT3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.1980 | Buy Now |
DISTI #
18-SZ1SMB12CAT3GCT-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC SMB Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2151 In Stock |
|
$0.1406 / $0.3400 | Buy Now |
DISTI #
863-SZ1SMB12CAT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 12V 600W BI-DIR SZ1SMB AEC-Q101 RoHS: Compliant | 29498 |
|
$0.1400 / $0.3400 | Buy Now |
DISTI #
79926573
|
Verical | Diode TVS Single Bi-Dir 12V 600W 2-Pin SMB T/R Automotive AEC-Q101 Min Qty: 286 Package Multiple: 1 | Americas - 2500 |
|
$0.2482 / $0.2743 | Buy Now |
|
Quest Components | 9 |
|
$0.5180 / $0.6475 | Buy Now | |
DISTI #
SZ1SMB12CAT3G
|
TTI | ESD Protection Diodes / TVS Diodes 12V 600W BI-DIR SZ1SMB AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1470 / $0.1560 | Buy Now |
DISTI #
SZ1SMB12CAT3G-LF
|
TME | Diode: TVS, 0.6kW, 14V, 30.2A, bidirectional, ±5%, DO214AA, SZ1SMB Min Qty: 1 | 0 |
|
$0.2030 / $0.7650 | RFQ |
|
LCSC | 30.2A 600W 19.9V 13.3V 12V SMB ESD and Surge Protection (TVS/ESD) ROHS | 259 |
|
$0.2520 / $0.4662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZ1SMB12CAT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB12CAT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended footprint and land pattern for the SZ1SMB12CAT3G can be found in the Littelfuse application note AN9313, which provides guidelines for PCB layout and assembly.
To ensure reliability in high-temperature applications, it is recommended to follow the derating curves provided in the datasheet, and to consider the maximum junction temperature (Tj) of 150°C. Additionally, ensure proper thermal management and heat sinking to prevent overheating.
Yes, the SZ1SMB12CAT3G is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it is essential to review the specific requirements of the application and ensure the device meets those requirements.
The maximum surge current rating for the SZ1SMB12CAT3G is 12 kA, as specified in the datasheet. This rating is based on a 10/1000 μs waveform.
To select the correct variant, consider the specific requirements of your application, including the voltage rating, current rating, and package type. Refer to the datasheet and consult with a Littelfuse representative if necessary.