Part Details for SZ1.5SMC16AT3G by Littelfuse Inc
Results Overview of SZ1.5SMC16AT3G by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZ1.5SMC16AT3G Information
SZ1.5SMC16AT3G by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZ1.5SMC16AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6299
|
Newark | Zen Tvs 1500W 16V Vz Uni Do-214Ab Tr13/ Tr Rohs Compliant: Yes |Littelfuse SZ1.5SMC16AT3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 | Buy Now |
DISTI #
F11487CT-ND
|
DigiKey | TVS DIODE 13.6VWM 22.5VC SMC Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27109 In Stock |
|
$0.2500 / $0.8700 | Buy Now |
DISTI #
863-SZ1.5SMC16AT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 16V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101 RoHS: Compliant | 2746 |
|
$0.2500 / $0.8700 | Buy Now |
DISTI #
SZ1.5SMC16AT3G
|
TTI | ESD Protection Diodes / TVS Diodes 16V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | Americas - 0 |
|
$0.2480 / $0.2760 | Buy Now |
DISTI #
SZ1.5SMC16AT3G-LF
|
TME | Diode: TVS, 1.5kW, 16V, 67A, unidirectional, ±5%, DO214AB, reel,tape Min Qty: 1 | 0 |
|
$0.2980 / $0.7560 | RFQ |
Part Details for SZ1.5SMC16AT3G
SZ1.5SMC16AT3G CAD Models
SZ1.5SMC16AT3G Part Data Attributes
|
SZ1.5SMC16AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1.5SMC16AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 16.8 V | |
Breakdown Voltage-Min | 15.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.75 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 13.6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
SZ1.5SMC16AT3G Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SZ1.5SMC16AT3G can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it is recommended to derate the power rating of the SZ1.5SMC16AT3G according to the temperature derating curve provided in the datasheet. Additionally, ensure that the device is operated within the recommended storage temperature range of -55°C to 150°C.
-
Yes, the SZ1.5SMC16AT3G is AEC-Q101 qualified, which means it meets the stringent requirements for automotive applications. However, it is recommended to consult with Littelfuse's automotive support team to ensure that the device meets the specific requirements of your application.
-
To select the correct TVS diode, consider the following factors: voltage rating, peak pulse current, and clamping voltage. The SZ1.5SMC16AT3G has a voltage rating of 16V, a peak pulse current of 1500W, and a clamping voltage of 24.4V. Ensure that these parameters meet the requirements of your application.
-
The typical response time of the SZ1.5SMC16AT3G is less than 1 picosecond, making it suitable for high-speed applications.