Part Details for SY100EP196VTG-TR by Microchip Technology Inc
Results Overview of SY100EP196VTG-TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SY100EP196VTG-TR Information
SY100EP196VTG-TR by Microchip Technology Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SY100EP196VTG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6748
|
Newark | 3.3V/5V 2.5 Ghz Programmable Delay Line W/Fine Tune 32 Tqfp 7X7X1.0Mm T/R Rohs Compliant: Yes |Microchip SY100EP196VTG-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.5800 | Buy Now |
DISTI #
150-SY100EP196VTG-TRCT-ND
|
DigiKey | IC DELAY LN 1024TAP PROG 32TQFP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1900 In Stock |
|
$8.2875 / $10.3000 | Buy Now |
DISTI #
SY100EP196VTG-TR
|
Avnet Americas | Active Programmable Delay Line 10 TAP 1-IN 0.01ns ABS 12.2ns MAX 32-Pin TQFP T/R - Tape and Reel (Alt: SY100EP196VTG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.3498 / $7.4638 | Buy Now |
DISTI #
SY100EP196VTG-TR
|
Microchip Technology Inc | 3.3V/5V 2.5 GHz Programmable Delay Line w/Fine Tune, TQFP, Projected EOL: 2034-04-20 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
1000 Alternates Available |
|
$7.4500 / $10.3000 | Buy Now |
|
Onlinecomponents.com | Active Programmable Delay Line 10 TAP 1-IN 0.01ns ABS 12.2ns MAX 32-Pin TQFP T/R RoHS: Compliant | 1000 Factory Stock |
|
$8.4900 / $23.8700 | Buy Now |
|
NAC | 3.3V/5V 2.5 GHz Programmable Delay Line w/Fine Tune - Package: 32 TQFP 7x7x1.0mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.0900 / $9.7500 | Buy Now |
|
Master Electronics | Active Programmable Delay Line 10 TAP 1-IN 0.01ns ABS 12.2ns MAX 32-Pin TQFP T/R RoHS: Compliant | 1000 Factory Stock |
|
$8.4900 / $23.8700 | Buy Now |
Part Details for SY100EP196VTG-TR
SY100EP196VTG-TR CAD Models
SY100EP196VTG-TR Part Data Attributes
|
SY100EP196VTG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EP196VTG-TR
Microchip Technology Inc
ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NECL MODE: VCC=0 WITH VEE=-3.0 V TO -3.6 V | |
Family | 100E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1023 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Packing Method | TR | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Total Delay-Nom (td) | 12.2 ns | |
Width | 7 mm |
Alternate Parts for SY100EP196VTG-TR
This table gives cross-reference parts and alternative options found for SY100EP196VTG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EP196VTG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100EP195BFAG | onsemi | $1.0000 | 3.3 V ECL Programmable Delay Chip, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY | SY100EP196VTG-TR vs MC100EP195BFAG |
SY89296UTG | Microchip Technology Inc | $11.4987 | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32 | SY100EP196VTG-TR vs SY89296UTG |
SY89295UTG | Microchip Technology Inc | $12.3370 | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32 | SY100EP196VTG-TR vs SY89295UTG |
MC100EP195FAG | onsemi | $14.0869 | 3.3 V ECL Programmable Delay Chip, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY | SY100EP196VTG-TR vs MC100EP195FAG |
MC100EP195MNG | onsemi | $19.0624 | 3.3 V ECL Programmable Delay Chip, QFN32, 5x5, 0.5P, 3.1x3.1EP, 74-TUBE | SY100EP196VTG-TR vs MC100EP195MNG |
MC100EP196FAG | onsemi | $9.6940 | 3.3 V ECL Programmable Delay Chip, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY | SY100EP196VTG-TR vs MC100EP196FAG |
MC100E195FNR2G | onsemi | Check for Price | Skew Management, 5.0 V, ECL Programmable Delay Chip, 28 LEAD PLCC, 500-REEL | SY100EP196VTG-TR vs MC100E195FNR2G |
SY89296UMG-TR | Microchip Technology Inc | Check for Price | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, QCC32 | SY100EP196VTG-TR vs SY89296UMG-TR |
MC10E196FNR2G | onsemi | Check for Price | 5.0 V ECL Programmable Delay Chip, 28 LEAD PLCC, 500-REEL | SY100EP196VTG-TR vs MC10E196FNR2G |
MC100E196FNR2G | onsemi | Check for Price | Skew Management, 5.0 V, ECL Programmable Delay Chip, 28 LEAD PLCC, 500-REEL | SY100EP196VTG-TR vs MC100E196FNR2G |
SY100EP196VTG-TR Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the device's application note (AN-1126) and in the datasheet's layout section. It's essential to follow these guidelines to minimize signal reflections, crosstalk, and electromagnetic interference (EMI).
-
To ensure signal integrity, use controlled impedance traces, minimize trace lengths, and use termination resistors as recommended in the datasheet. Additionally, consider using differential signaling and shielding to reduce electromagnetic interference (EMI).
-
The SY100EP196VTG-TR has a thermal junction-to-case rating of 30°C/W. Ensure good thermal conductivity by using a heat sink, thermal interface material, and a PCB with thermal vias. Keep the device away from heat sources and ensure good airflow.
-
Follow the power sequencing guidelines in the datasheet to ensure proper device operation. The recommended power-up sequence is VCC, then VEE. The supply voltage ramp-up should be slower than 10 ms to prevent latch-up and ensure reliable operation.
-
The SY100EP196VTG-TR has built-in ESD protection, but it's still essential to follow standard ESD handling precautions, such as using an ESD wrist strap, mat, or workstation, and storing the devices in anti-static packaging.