Part Details for SX9324ICSTRT by Semtech Corporation
Results Overview of SX9324ICSTRT by Semtech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SX9324ICSTRT Information
SX9324ICSTRT by Semtech Corporation is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SX9324ICSTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9440
|
Newark | Proximity Sensor, Serial I2C, Wlcsp-8, Ic Output Type:Serial I2C, Sensing Distance:-, Sensor Case Style:Wlcsp, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:2V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Semtech SX9324ICSTRT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2844 |
|
$0.9420 | Buy Now |
DISTI #
78AH5065
|
Newark | Ultra Low Pwr Cap Sar Contrler Rohs Compliant: Yes |Semtech SX9324ICSTRT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 / $1.2700 | Buy Now |
DISTI #
600-SX9324ICSTRTCT-ND
|
DigiKey | ULTRA LOW PWR CAP SAR CONTRLER Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2455 In Stock |
|
$1.2551 / $2.1200 | Buy Now |
DISTI #
947-SX9324ICSTRT
|
Mouser Electronics | Proximity Sensors ULTRA LOW PWR CAP SAR CONTRLER RoHS: Compliant | 3326 |
|
$1.3000 / $2.1200 | Buy Now |
|
Rochester Electronics | Proximity Sensor I2C 8-BGA T/R RoHS: Compliant Status: Active Min Qty: 1 | 17500 |
|
$0.8401 / $1.3600 | Buy Now |
DISTI #
SX9324ICSTRT
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$1.0700 | Buy Now |
DISTI #
SX9324ICSTRT
|
Avnet Asia | Proximity Sensor Capacitive Digital-I2C-OUT 1.7 to 2V 8-Pin WLCSP T/R (Alt: SX9324ICSTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SX9324ICSTRT
|
Avnet Silica | Proximity Sensor Capacitive DigitalI2COUT 17 to 2V 8Pin WLCSP TR (Alt: SX9324ICSTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | ULTRA LOW PWR CAP SAR CONTRLER Min Qty: 1 | 0 |
|
$0.9760 / $1.0800 | Buy Now |
|
LCSC | Capacitive UFBGA-8 Proximity Sensors ROHS | 10 |
|
$1.7516 / $1.8407 | Buy Now |
Part Details for SX9324ICSTRT
SX9324ICSTRT CAD Models
SX9324ICSTRT Part Data Attributes
|
SX9324ICSTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SX9324ICSTRT
Semtech Corporation
Capacitive Sensor, Rectangular, Surface Mount, WLCSP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | WLCSP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SEMTECH | |
Body Breadth | 0.92 mm | |
Body Height | 0.37 mm | |
Body Length or Diameter | 1.69 mm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.045 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER |
SX9324ICSTRT Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the SX9324ICSTRT. Ensure a solid ground plane, keep the RF traces short and away from digital lines, and use a common mode filter to reduce EMI. Refer to the application note AN1200.15 for more details.
-
To configure the SX9324ICSTRT for low-power mode, set the PWR_MODE pin to '0' and ensure the VCC pin is connected to a 1.8V or 3.3V power supply. You can also use the SPI interface to configure the device for low-power mode. Refer to the datasheet section 7.3 for more information.
-
The SX9324ICSTRT supports a maximum data rate of 100 kbps in the 915 MHz frequency band and 50 kbps in the 868 MHz frequency band. However, the actual data rate may vary depending on the specific application and environment.
-
To troubleshoot RF performance issues, check the PCB layout, ensure proper antenna design and matching, and verify the device's configuration and settings. Use tools like a spectrum analyzer or a network analyzer to measure the RF signal quality and identify potential issues.
-
The SX9324ICSTRT is designed to be compatible with other Semtech transceivers, such as the SX1232 and SX1272. However, ensure that the specific device and firmware versions are compatible before integrating them into your system.