-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SWR201-NRTN-S04-SA-WH by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S9457-ND
|
DigiKey | CONN HEADER VERT 4POS 2MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
33335 In Stock |
|
$0.0725 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SWR201-NRTN-S04-SA-WH
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SWR201-NRTN-S04-SA-WH
Sullins Connector Solutions
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.181 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.39 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
The recommended torque value is 0.5-1.5 Nm (4.4-13.4 in-lbs) for the screws on the SWR201-NRTN-S04-SA-WH connector.
Yes, the SWR201-NRTN-S04-SA-WH connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial control systems, transportation, and aerospace.
Yes, the SWR201-NRTN-S04-SA-WH connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C and humidity resistance up to 95% RH.
The SWR201-NRTN-S04-SA-WH connector has a mating cycle life of 500 cycles, making it suitable for applications where frequent mating and unmating are required.
Yes, the SWR201-NRTN-S04-SA-WH connector is RoHS and REACH compliant, meeting the requirements for environmental sustainability and safety.