Part Details for SVP555-TA-4P by SPC Multicomp
Results Overview of SVP555-TA-4P by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SVP555-TA-4P Information
SVP555-TA-4P by SPC Multicomp is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SVP555-TA-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1948
|
Newark | Connector, Xlr, Plug, 4 Position, No. Of Contacts:4Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Connector Colour:Natural Rohs Compliant: Yes |Multicomp Pro SVP555-TA-4P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 401 |
|
$0.3650 | Buy Now |
DISTI #
31746564
|
Verical | Conn Mini XLR Connector PL 4 POS ST Cable Mount 1 Port Min Qty: 137 Package Multiple: 1 | Americas - 401 |
|
$0.5721 / $0.5960 | Buy Now |
Part Details for SVP555-TA-4P
SVP555-TA-4P CAD Models
SVP555-TA-4P Part Data Attributes
|
SVP555-TA-4P
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SVP555-TA-4P
SPC Multicomp
Audio/RCA Connector, 4 Pole(s), Male, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Multicomp Pro | |
Body Diameter | 0.421 inch | |
Body/Shell Style | PLUG | |
Connector Type | XLR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING |