Part Details for SVF511R3K1CMK4 by NXP Semiconductors
Results Overview of SVF511R3K1CMK4 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SVF511R3K1CMK4 Information
SVF511R3K1CMK4 by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SVF511R3K1CMK4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1453
|
Newark | Vfxxx R 32-Bit Mpu, Arm Cortex-A5 Core, Arm Cortex-M4 Core, Mapbga 364/ Tray Rohs Compliant: Yes |Nxp SVF511R3K1CMK4 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.3300 | Buy Now |
DISTI #
2832-SVF511R3K1CMK4-ND
|
DigiKey | IC MPU VYBRID 400MHZ 364LFBGA Min Qty: 20 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
2880 In Stock |
|
$27.9200 | Buy Now |
DISTI #
2156-SVF511R3K1CMK4-954-ND
|
DigiKey | VYBRID R 32-BIT MPU, ARM CORTEX- Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
90 In Stock |
|
$31.5200 | Buy Now |
DISTI #
SVF511R3K1CMK4-ND
|
DigiKey | IC MPU VYBRID 400MHZ 364LFBGA Min Qty: 20 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$31.2056 | Buy Now |
DISTI #
SVF511R3K1CMK4
|
Avnet Americas | MPU Vybrid R RISC 32-Bit 400MHz 1.2V 364-Pin BGA Tray - Trays (Alt: SVF511R3K1CMK4) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2880 Partner Stock |
|
$26.2656 / $30.8736 | Buy Now |
DISTI #
SVF511R3K1CMK4
|
Avnet Americas | MPU Vybrid R RISC 32-Bit 400MHz 1.2V 364-Pin BGA Tray - Trays (Alt: SVF511R3K1CMK4) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$26.2565 / $30.8629 | Buy Now |
DISTI #
841-SVF511R3K1CMK4
|
Mouser Electronics | Microprocessors - MPU A5-400,M4,OpenVG 1.5M RA RoHS: Compliant | 0 |
|
$30.5900 | Order Now |
DISTI #
86046482
|
Verical | MPU VF5xxR RISC 32bit 40nm 400MHz Automotive AEC-Q100 364-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1601 | Americas - 90 |
|
$37.8875 | Buy Now |
|
Rochester Electronics | MVF511 - Vybrid R 32-bit MPU, ARM Cortex-A5 core, ARM Cortex-M4 core, MAPBGA 364 RoHS: Compliant Status: Active Min Qty: 1 | 90 |
|
$24.2400 / $30.3100 | Buy Now |
DISTI #
SVF511R3K1CMK4
|
Avnet Silica | MPU Vybrid R RISC 32Bit 400MHz 12V 364Pin BGA Tray (Alt: SVF511R3K1CMK4) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SVF511R3K1CMK4
SVF511R3K1CMK4 CAD Models
SVF511R3K1CMK4 Part Data Attributes
|
SVF511R3K1CMK4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SVF511R3K1CMK4
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-364 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 16 | |
Boundary Scan | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B364 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 364 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.5 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
SVF511R3K1CMK4 Frequently Asked Questions (FAQ)
-
NXP provides a recommended PCB layout in the application note AN12271, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To achieve optimal power efficiency, configure the device to operate in the lowest possible power mode (e.g., low-power mode or shutdown mode) when not transmitting or receiving data. Additionally, optimize the transmit power level, data rate, and modulation scheme to minimize power consumption. Refer to the device's power management section in the datasheet for more information.
-
The SVF511R3K1CMK4 has a maximum junction temperature (Tj) of 150°C. To ensure reliable operation, maintain a safe operating temperature by providing adequate heat sinking, using thermal vias, and keeping the device away from heat sources. NXP provides thermal management guidelines in the application note AN12271.
-
To troubleshoot issues, use a logic analyzer or protocol analyzer to capture and analyze the transmission data. Check the device's configuration, transmission power, and data rate. Verify that the antenna is properly connected and matched. Consult the device's troubleshooting section in the datasheet and NXP's application notes for guidance.
-
Yes, the antenna design is critical for optimal performance. NXP recommends using a 50-ohm impedance antenna with a suitable radiation pattern. The antenna should be matched to the device's output impedance, and the antenna's physical size and shape should be optimized for the operating frequency. Consult NXP's application notes and antenna design guides for more information.