Part Details for SUCW100515BP-G by Cosel USA Inc
Results Overview of SUCW100515BP-G by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SUCW100515BP-G Information
SUCW100515BP-G by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SUCW100515BP-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUCW100515BP-G-ND
|
DigiKey | DC DC CONVERTER +/-15V 11W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$41.3400 | Buy Now |
DISTI #
436-SUCW100515BP-G
|
Mouser Electronics | Isolated DC/DC Converters - SMD 10W 15V 0.35A SMD/SMT RoHS: Compliant | 0 |
|
$36.7800 / $39.6900 | Order Now |
DISTI #
000000000003619423
|
Sager | Isolated DC/DC Converters - SMD 10W 15V 0.35A SMD/SMT Min Qty: 1 | 0 |
|
$34.7600 / $35.2800 | Buy Now |
Part Details for SUCW100515BP-G
SUCW100515BP-G CAD Models
SUCW100515BP-G Part Data Attributes
|
SUCW100515BP-G
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCW100515BP-G
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G7 | |
Length | 40.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 10.5 W | |
Width | 21.5 mm |