Part Details for SU9V-07010 by SPC Multicomp
Results Overview of SU9V-07010 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SU9V-07010 Information
SU9V-07010 by SPC Multicomp is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SU9V-07010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K1155
|
Newark | Common Mode Choke, 1Mh, 0.7A, Inductance:1Mh, Dc Current Rating:700Ma, Product Range:- Rohs Compliant: Yes |Multicomp Pro SU9V-07010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 438 |
|
$0.2720 | Buy Now |
DISTI #
41526493
|
Verical | Common Mode Chokes Dual 1000uH 1kHz 0.7A 0.6Ohm DCR Thru-Hole Min Qty: 184 Package Multiple: 1 | Americas - 438 |
|
$0.7290 / $0.7591 | Buy Now |
Part Details for SU9V-07010
SU9V-07010 CAD Models
SU9V-07010 Part Data Attributes
|
SU9V-07010
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SU9V-07010
SPC Multicomp
Single Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.7 A | |
Rated Voltage | 250 V | |
Width | 11 mm |
SU9V-07010 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for SU9V-07010 is -40°C to 125°C.
-
Yes, SU9V-07010 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The maximum power dissipation for SU9V-07010 is 1.5W.
-
Yes, SU9V-07010 is suitable for high-reliability applications due to its high-quality construction and rigorous testing.
-
Yes, SU9V-07010 is compatible with lead-free soldering processes, making it suitable for modern manufacturing environments.