-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Type-C controller (with short-to-VBUS protection)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STUSB1700YQTR by STMicroelectronics is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7024
|
Newark | Usb Type-C Ctrl, -40 To 105Deg C, Usb Ic Type:Usb Type-C Controller With High Voltage Protection, Power Role:Sink, Source, Data Role:Dfp, Drp, Ufp, Usb Standard:Usb 3.1, No. Of Ports:1 Port, Ic Case/Package:Qfn-Ep, Ic Mounting:- Rohs Compliant: Yes |Stmicroelectronics STUSB1700YQTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2836 |
|
$1.2900 / $1.9200 | Buy Now |
DISTI #
497-18120-1-ND
|
DigiKey | IC USB CONTROLLER I2C 24QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6708 In Stock |
|
$1.2403 / $2.4600 | Buy Now |
DISTI #
47AK7024
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 47AK7024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 432 Partner Stock |
|
$1.5700 / $2.5800 | Buy Now |
DISTI #
STUSB1700YQTR
|
Avnet Americas | - Cut TR (SOS) (Alt: STUSB1700YQTR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.2405 | Buy Now |
DISTI #
511-STUSB1700YQTR
|
Mouser Electronics | USB Interface IC USB Type-C controller (with short-to-VBUS protection) RoHS: Compliant | 3595 |
|
$1.2200 / $1.8400 | Buy Now |
DISTI #
V36:1790_21836388
|
Arrow Electronics | Super Speed Basic USB Type-C Controller USB 1.2 5V/9V/12V/15V/18V T/R Automotive AEC-Q100 24-Pin VFQFPN EP RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2322 | Americas - 12000 |
|
$1.1225 | Buy Now |
DISTI #
E02:0323_12526334
|
Arrow Electronics | Super Speed Basic USB Type-C Controller USB 1.2 5V/9V/12V/15V/18V T/R Automotive AEC-Q100 24-Pin VFQFPN EP RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2504 | Europe - 4000 |
|
$1.2676 | Buy Now |
DISTI #
V72:2272_21836388
|
Arrow Electronics | Super Speed Basic USB Type-C Controller USB 1.2 5V/9V/12V/15V/18V T/R Automotive AEC-Q100 24-Pin VFQFPN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2241 Container: Cut Strips | Americas - 3800 |
|
$1.1337 / $1.2658 | Buy Now |
|
STMicroelectronics | USB Type-C controller (with short-to-VBUS protection) COO: Thailand RoHS: Compliant Min Qty: 1 | 3485 |
|
$1.2500 / $1.7700 | Buy Now |
|
Future Electronics | USB Type-C controller (with short-to-VBUS protection) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 4000Reel |
|
$1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STUSB1700YQTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STUSB1700YQTR
STMicroelectronics
USB Type-C controller (with short-to-VBUS protection)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended PCB layout for the STUSB1700YQTR involves placing the device near the USB connector, using a solid ground plane, and keeping the signal traces short and away from noise sources. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure EMC with the STUSB1700YQTR, follow proper PCB layout guidelines, use a shielded USB connector, and add EMI filtering components such as ferrite beads and capacitors to the USB lines.
The STUSB1700YQTR supports cable lengths up to 3 meters, but this can be extended up to 5 meters with the use of active cables or repeaters.
Yes, the STUSB1700YQTR can be used in a USB-C application, but it requires an external USB-C controller and a USB-C connector with a configuration channel (CC) pin.
The STUSB1700YQTR has an internal overcurrent protection (OCP) feature that can be enabled through an external resistor connected to the OCP pin. The OCP threshold can be set by selecting the appropriate resistor value.