Part Details for STTH16L06CG by STMicroelectronics
Results Overview of STTH16L06CG by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH16L06CG Information
STTH16L06CG by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH16L06CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE ARRAY GP 600V 10A D2PAK | 3690 |
|
$1.5269 / $2.2904 | Buy Now |
Part Details for STTH16L06CG
STTH16L06CG CAD Models
STTH16L06CG Part Data Attributes
|
STTH16L06CG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH16L06CG
STMicroelectronics
TURBO 2 Ultrafast High Voltage Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for STTH16L06CG
This table gives cross-reference parts and alternative options found for STTH16L06CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH16L06CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STTH16L06CG-TR | STMicroelectronics | Check for Price | 600 V, 16 A dual Low Drop Ultrafast Diode | STTH16L06CG vs STTH16L06CG-TR |
SML20SIC06N1M | TT Electronics Resistors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 600V V(RRM), Silicon, TO-276AA, | STTH16L06CG vs SML20SIC06N1M |
STTH16L06CG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH16L06CG is -40°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to provide a stable input voltage (VIN) within the recommended range (4.5V to 18V), and a stable output voltage (VOUT) within the regulated range (1.2V to 15V). Also, ensure the input and output capacitors are properly selected and placed close to the device.
-
For optimal performance and thermal management, it's recommended to follow a compact layout with short traces, use a 4-layer PCB with a solid ground plane, and place the input and output capacitors close to the device. Also, ensure good thermal conduction by using a thermal pad and a heat sink if necessary.
-
To calculate the output voltage ripple and noise, consider the input voltage ripple, output capacitor value, and the device's internal voltage reference. You can use the following formula: ΔVOUT = (ΔVIN / AV) * (1 + (R2 / R1)), where AV is the voltage gain, R1 and R2 are the feedback resistors, and ΔVIN is the input voltage ripple.
-
To ensure EMI and EMC compliance, consider using a shielded layout, placing the device and components in a way that minimizes radiation, using a common-mode choke, and adding EMI filters or ferrite beads on the input and output lines. Also, follow the recommended PCB layout and component placement guidelines.