-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 12 A Turbo 2 Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH12R06DIRG by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4403-5-ND
|
DigiKey | DIODE STD 600V 12A TO220AC INS Min Qty: 1 Lead time: 15 Weeks Container: Tube |
966 In Stock |
|
$0.6342 / $2.1200 | Buy Now |
DISTI #
STTH12R06DIRG
|
Avnet Americas | Fast / Ultrafast Diode, 600 V, 12 A, Single, 2.9 V, 25 ns, 100 A, TO-220AC - Rail/Tube (Alt: STTH12R06DIRG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.0824 / $1.1545 | Buy Now |
DISTI #
511-STTH12R06DI
|
Mouser Electronics | Rectifiers 12 Amp 600 Volt RoHS: Compliant | 1625 |
|
$0.6340 / $2.1000 | Buy Now |
DISTI #
E02:0323_00042927
|
Arrow Electronics | Diode Switching 600V 12A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2510 | Europe - 55448 |
|
$0.4378 / $1.0887 | Buy Now |
|
STMicroelectronics | 600 V, 12 A Turbo 2 Ultrafast Diode COO: France RoHS: Compliant Min Qty: 1 | 1362 |
|
$0.7900 / $2.0600 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Future Electronics | STTH12R06 Series Turbo 2 12 A 600 V Ultrafast Rectifier Flange Mount -TO-220AC Min Qty: 50 Package Multiple: 50 |
4900 null |
|
$0.4150 / $0.4600 | Buy Now |
DISTI #
STTH12R06DIRG
|
TME | Diode: rectifying, THT, 600V, 12A, tube, Ifsm: 100A, TO220ACIns, 25ns Min Qty: 1 | 280 |
|
$0.6500 / $1.6200 | Buy Now |
|
ComSIT USA | TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, TO-220AC ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STTH12R06DIRG
|
IBS Electronics | STTH12R06 SERIES TURBO 2 12 A 600 V ULTRAFAST RECTIFIER FLANGE MOUNT -TO-220AC Min Qty: 1000 Package Multiple: 1 | 6000 |
|
$0.5460 / $0.5655 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH12R06DIRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH12R06DIRG
STMicroelectronics
600 V, 12 A Turbo 2 Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH12R06DIRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH12R06DIRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STTH12R06FP | STMicroelectronics | $0.8088 | 600 V, 12 A Turbo 2 Ultrafast Diode | STTH12R06DIRG vs STTH12R06FP |
STTH12R06DI | STMicroelectronics | Check for Price | 12A, 600V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 | STTH12R06DIRG vs STTH12R06DI |
The maximum operating temperature range for the STTH12R06DIRG is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
The maximum current rating for the STTH12R06DIRG is 12A, but it's essential to consider the thermal and voltage derating factors to ensure safe operation.
Yes, the STTH12R06DIRG is suitable for high-frequency switching applications up to 100 kHz, but it's crucial to consider the switching losses, thermal management, and layout considerations.
The gate resistor value depends on the specific application requirements, including the switching frequency, voltage, and current. A general guideline is to use a value between 10Ω to 100Ω, but it's recommended to consult the application notes and simulation tools for optimal selection.