Datasheets
STTH12010TV1 by:

1200 V, 120 A dual Ultrafast Diode

Part Details for STTH12010TV1 by STMicroelectronics

Results Overview of STTH12010TV1 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

STTH12010TV1 Information

STTH12010TV1 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for STTH12010TV1

Part # Distributor Description Stock Price Buy
DISTI # 497-16209-5-ND
DigiKey DIODE MODULE GP 1000V 60A ISOTOP Min Qty: 1 Lead time: 25 Weeks Container: Tube 52
In Stock
  • 1 $26.4400
  • 10 $19.2490
  • 100 $16.1100
$16.1100 / $26.4400 Buy Now
DISTI # STTH12010TV1
Avnet Americas Diode Switching 1KV 60A 4-Pin ISOTOP Tube - Rail/Tube (Alt: STTH12010TV1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Tube 0
  • 100 $17.1840
  • 200 $16.8912
  • 400 $16.6297
  • 600 $16.3761
  • 800 $16.1100
$16.1100 / $17.1840 Buy Now
DISTI # 511-STTH12010TV1
Mouser Electronics Rectifiers high voltage diode RoHS: Compliant 94
  • 1 $26.2200
  • 10 $19.2500
  • 100 $16.1100
$16.1100 / $26.2200 Buy Now
STMicroelectronics Ultrafast recovery - high voltage diode RoHS: Compliant Min Qty: 1 93
  • 1 $25.7900
  • 10 $18.8700
  • 50 $18.8700
  • 100 $15.7900
  • 200 $15.7900
  • 500 $15.7900
$15.7900 / $25.7900 Buy Now
DISTI # STTH12010TV1
TME Module: diode, double independent, 1kV, If: 60Ax2, ISOTOP, screw Min Qty: 1 0
  • 1 $35.7000
  • 3 $32.1100
  • 10 $28.4200
$28.4200 / $35.7000 RFQ
DISTI # STTH12010TV1
IBS Electronics STTH12010TV1 FAST RECOVERY RECTIFIER DIODE SWITCHING 60 A MAX 1000 V 115 NS D Min Qty: 100 Package Multiple: 1 0
  • 20 $20.9690
  • 40 $20.8390
  • 50 $20.8000
  • 100 $21.0990
  • 150 $20.5270
$20.5270 / $21.0990 Buy Now
DISTI # STTH12010TV1
Avnet Silica Diode Switching 1KV 60A 4Pin ISOTOP Tube (Alt: STTH12010TV1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days Silica - 70
Buy Now
DISTI # STTH12010TV1
EBV Elektronik Diode Switching 1KV 60A 4Pin ISOTOP Tube (Alt: STTH12010TV1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days EBV - 0
Buy Now
Vyrian Diodes 79
RFQ

Part Details for STTH12010TV1

STTH12010TV1 Part Data Attributes

STTH12010TV1 STMicroelectronics
Buy Now Datasheet
Compare Parts:
STTH12010TV1 STMicroelectronics 1200 V, 120 A dual Ultrafast Diode
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code ISOTOP
Package Description PLASTIC, ISOTOP-4
Pin Count 4
Manufacturer Package Code ISOTOP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 25 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, HIGH RELIABILITY
Application HIGH VOLTAGE ULTRA FAST SOFT RECOVERY
Case Connection ISOLATED
Configuration SEPARATE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
JESD-30 Code R-PUFM-X4
Non-rep Pk Forward Current-Max 400 A
Number of Elements 2
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 60 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V
Reverse Current-Max 200 µA
Reverse Recovery Time-Max 0.115 µs
Reverse Test Voltage 1000 V
Surface Mount NO
Terminal Finish Nickel (Ni)
Terminal Form UNSPECIFIED
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for STTH12010TV1

This table gives cross-reference parts and alternative options found for STTH12010TV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH12010TV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
BYT261PI-1000 STMicroelectronics Check for Price 60A, 1000V, SILICON, RECTIFIER DIODE STTH12010TV1 vs BYT261PI-1000

STTH12010TV1 Related Parts

STTH12010TV1 Frequently Asked Questions (FAQ)

  • A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components.

  • To ensure reliable operation at high temperatures, ensure that the device is operated within the recommended temperature range, use a suitable heat sink, and implement thermal monitoring and protection mechanisms.

  • Key considerations for EMI and RFI mitigation include using a metal shield or screen, keeping the device away from noise sources, using a common-mode choke, and implementing filtering and shielding on the PCB.

  • Select input and output capacitors based on the device's recommended capacitance values, voltage ratings, and ESR requirements. Ensure that the capacitors are suitable for the operating frequency and temperature range.

  • Recommended soldering and assembly techniques include using a soldering iron with a temperature-controlled tip, applying a small amount of solder paste, and using a reflow oven or hot air soldering station.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STTH12010TV1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STTH12010TV1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STTH12010TV1 would you like to use for your alert(s)?
  • Please alert me when STTH12010TV1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STTH12010TV1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STTH12010TV1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STTH12010TV1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STTH12010TV1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STTH12010TV1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: