-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V 1 A Ultrafast Recovery Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH102RL by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7016
|
Newark | Rectifier, 200V, 1A, Do-41 Rohs Compliant: Yes |Stmicroelectronics STTH102RL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5160 |
|
$0.1180 / $0.3240 | Buy Now |
DISTI #
497-6590-1-ND
|
DigiKey | DIODE STANDARD 200V 1A DO41 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12711 In Stock |
|
$0.0546 / $0.3100 | Buy Now |
DISTI #
STTH102RL
|
Avnet Americas | Diode Switching 200V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: STTH102RL) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0885 / $0.0944 | Buy Now |
DISTI #
511-STTH102RL
|
Mouser Electronics | Rectifiers 1.0 Amp 200 Volt RoHS: Compliant | 3966 |
|
$0.0540 / $0.2900 | Buy Now |
DISTI #
V36:1790_06565562
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin DO-41 T/R Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks Date Code: 2430 | Americas - 20000 |
|
$0.0508 | Buy Now |
DISTI #
V72:2272_06565562
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2246 Container: Cut Strips | Americas - 2706 |
|
$0.1143 / $0.2581 | Buy Now |
DISTI #
V79:2366_26448490
|
Arrow Electronics | Diode Switching 200V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1722 | Americas - 4 |
|
$0.1132 | Buy Now |
|
STMicroelectronics | 200 V 1 A Ultrafast Recovery Diode RoHS: Compliant Min Qty: 1 | 3966 |
|
$0.1100 / $0.2700 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 200V V(RRM), SILICON, DO-41 | 4900 |
|
$0.1162 / $0.2904 | Buy Now |
|
ComSIT USA | HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH102RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH102RL
STMicroelectronics
200 V 1 A Ultrafast Recovery Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-41 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.78 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH102RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH102RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STTH102 | STMicroelectronics | Check for Price | 200 V 1 A Ultrafast Recovery Diode | STTH102RL vs STTH102 |
USF14-T | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, | STTH102RL vs USF14-T |
The STTH102RL can operate from -40°C to 150°C, making it suitable for high-reliability applications.
The STTH102RL requires a bias voltage of 5V to 15V, and the recommended bias current is 10mA to 20mA. Ensure the bias voltage is stable and noise-free for optimal performance.
To minimize thermal resistance, use a large copper pad under the device, and ensure good thermal conductivity between the pad and the heat sink. Keep the thermal vias as close to the device as possible.
Yes, the STTH102RL is suitable for switching power supply applications due to its high voltage and current handling capabilities. However, ensure proper snubber design and layout to minimize electromagnetic interference (EMI).
Use proper ESD handling and storage procedures, and consider adding ESD protection devices, such as TVS diodes, to the circuit to prevent damage to the STTH102RL.