Part Details for STPSC4H065DLF-TR by STMicroelectronics
Results Overview of STPSC4H065DLF-TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC4H065DLF-TR Information
STPSC4H065DLF-TR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for STPSC4H065DLF-TR
STPSC4H065DLF-TR CAD Models
STPSC4H065DLF-TR Part Data Attributes
|
STPSC4H065DLF-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC4H065DLF-TR
STMicroelectronics
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-12-05 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JESD-30 Code | S-PSSO-N4 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for STPSC4H065DLF-TR
This table gives cross-reference parts and alternative options found for STPSC4H065DLF-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC4H065DLF-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBL1060-A | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon | STPSC4H065DLF-TR vs SBL1060-A |
YG811S06R | Fuji Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, SC-67, TO-220F15, 2 PIN | STPSC4H065DLF-TR vs YG811S06R |
RHRP3090 | Harris Semiconductor | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 900V V(RRM), Silicon | STPSC4H065DLF-TR vs RHRP3090 |
SR2020-C | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 20V V(RRM), Silicon, TO-220AC, TO-220A, 2 PIN | STPSC4H065DLF-TR vs SR2020-C |
MGR1202-BP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, TO-220AC, | STPSC4H065DLF-TR vs MGR1202-BP-HF |
6TQ035STRL | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 35V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | STPSC4H065DLF-TR vs 6TQ035STRL |
SDUR1020 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | STPSC4H065DLF-TR vs SDUR1020 |
LTTH806EFW | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, ITO-220AC, 2 PIN | STPSC4H065DLF-TR vs LTTH806EFW |
APT20SC60K | Advanced Power Technology | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | STPSC4H065DLF-TR vs APT20SC60K |
SFF16005 | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | STPSC4H065DLF-TR vs SFF16005 |