-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 650 V, 40 A dual SiC Power Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC40065CWY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0286
|
Newark | Sic Schottky Diode, 650V, 20A, To-247, Product Range:-, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:650V, Average Forward Current:20A, Total Capacitive Charge:62Nc, Diode Case Style:To-247 Rohs Compliant: Yes |Stmicroelectronics STPSC40065CWY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$9.7300 / $10.5400 | Buy Now |
DISTI #
497-17884-ND
|
DigiKey | DIODE SIL CARB 650V 20A TO247-3 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
197 In Stock |
|
$6.2510 / $12.6400 | Buy Now |
DISTI #
STPSC40065CWY
|
Avnet Americas | Silicon Carbide Schottky Diode, Dual Common Cathode, 650 V, 20 A, 62 nC, TO-247 - Bulk (Alt: STPSC40065CWY) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2510 / $6.6677 | Buy Now |
DISTI #
85Y0286
|
Avnet Americas | Silicon Carbide Schottky Diode, Dual Common Cathode, 650 V, 20 A, 62 nC, TO-247 - Bulk (Alt: 85Y0286) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$8.3200 / $11.6400 | Buy Now |
DISTI #
511-STPSC40065CWY
|
Mouser Electronics | SiC Schottky Diodes Automotive 650 V, 40 A dual SiC Power Schottky Diode RoHS: Compliant | 444 |
|
$6.2500 / $12.0700 | Buy Now |
DISTI #
V36:1790_17051700
|
Arrow Electronics | Diode Schottky SiC 650V 40A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2348 | Americas - 3600 |
|
$5.9930 / $12.0030 | Buy Now |
|
STMicroelectronics | Automotive 650 V, 40 A dual SiC Power Schottky Diode RoHS: Compliant Min Qty: 1 | 429 |
|
$6.3700 / $11.9300 | Buy Now |
DISTI #
STPSC40065CWY
|
TME | Diode: Schottky rectifying, THT, 650V, 20Ax2, TO247, Ufmax: 1.65V Min Qty: 1 | 0 |
|
$10.0200 / $14.6700 | RFQ |
DISTI #
STPSC40065CWY
|
Avnet Silica | Silicon Carbide Schottky Diode Dual Common Cathode 650 V 20 A 62 nC TO247 (Alt: STPSC40065CWY) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 1170 |
|
Buy Now | |
DISTI #
STPSC40065CWY
|
EBV Elektronik | Silicon Carbide Schottky Diode Dual Common Cathode 650 V 20 A 62 nC TO247 (Alt: STPSC40065CWY) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC40065CWY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC40065CWY
STMicroelectronics
Automotive 650 V, 40 A dual SiC Power Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | TO-247 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The recommended operating temperature range for the STPSC40065CWY is -40°C to 125°C.
To ensure reliability, follow the recommended thermal management guidelines, use a suitable thermal interface material, and ensure good airflow around the device.
The maximum allowed voltage for the STPSC40065CWY is 5.5V, with a recommended operating voltage range of 3.3V to 5V.
Follow proper ESD handling procedures, use ESD-protective packaging, and ensure that your manufacturing process includes ESD protection measures.
The typical power consumption of the STPSC40065CWY varies depending on the operating frequency and voltage, but it is typically in the range of 10-50 mA.