-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 30 A 3-lead Low Leakage Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS30SM60SG-TR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W3011
|
Newark | Rectifier Diode, Single, 60 V, 30 A, 615 Mv, 600 A, 150 C Rohs Compliant: Yes |Stmicroelectronics STPS30SM60SG-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3158 |
|
$0.9330 / $1.6800 | Buy Now |
DISTI #
24AC0013
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics STPS30SM60SG-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6020 | Buy Now |
DISTI #
497-12329-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 30A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7770 In Stock |
|
$0.5640 / $1.3400 | Buy Now |
DISTI #
STPS30SM60SG-TR
|
Avnet Americas | Small Signal Schottky Diode, Single, 60 V, 30 A, 615 mV, 600 A, 150 ?C - Tape and Reel (Alt: STPS30SM60SG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 2000 |
|
$0.5640 / $0.6016 | Buy Now |
DISTI #
511-STPS30SM60SG-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Dual Diode Schottky 30A 60V 0.405V Vf RoHS: Compliant | 10233 |
|
$0.5640 / $1.2900 | Buy Now |
DISTI #
V36:1790_06565222
|
Arrow Electronics | Diode Schottky 60V 30A 3-Pin(2+Tab) D2PAK T/R Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2333 | Americas - 38000 |
|
$0.5280 | Buy Now |
DISTI #
V72:2272_06565222
|
Arrow Electronics | Diode Schottky 60V 30A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2333 Container: Cut Strips | Americas - 67 |
|
$0.6428 / $0.9053 | Buy Now |
|
STMicroelectronics | 60 V, 30 A 3-lead Low Leakage Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 10233 |
|
$0.6800 / $1.2600 | Buy Now |
DISTI #
76442032
|
Verical | Diode Schottky 60V 30A 3-Pin(2+Tab) D2PAK T/R Min Qty: 2000 Package Multiple: 1000 Date Code: 2333 | Americas - 38000 |
|
$0.5280 | Buy Now |
DISTI #
80569473
|
Verical | Diode Schottky 60V 30A 3-Pin(2+Tab) D2PAK T/R Min Qty: 10 Package Multiple: 1 Date Code: 2333 | Americas - 67 |
|
$0.6428 / $0.7448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS30SM60SG-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30SM60SG-TR
STMicroelectronics
60 V, 30 A 3-lead Low Leakage Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.615 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 135 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
The maximum operating temperature range for the STPS30SM60SG-TR is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended thermal management guidelines, such as using a heat sink, and ensuring good airflow around the device.
The maximum current rating for the STPS30SM60SG-TR is 30A, but it's essential to consider the device's thermal limitations and ensure proper heat dissipation.
Yes, the STPS30SM60SG-TR is suitable for high-frequency switching applications, but it's crucial to consider the device's switching losses, and ensure proper thermal management and layout design.
To protect the STPS30SM60SG-TR, it's recommended to use overvoltage protection (OVP) and overcurrent protection (OCP) circuits, and ensure that the device is operated within its recommended specifications.