-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 55 V, 5 mOhm, 80 A TO-220FP STripFET(TM) II Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP80NF55-06FP by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70391389
|
RS | STP80NF55-06FP N-channel MOSFET Transistor, 60 A, 55 V, 3-Pin TO-220FP Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6100 / $3.6200 | RFQ |
|
STMicroelectronics | N-channel 55 V, 5 mOhm, 80 A TO-220FP STripFET(TM) II Power MOSFET COO: China RoHS: Compliant Min Qty: 1 | 675 |
|
$1.7400 / $2.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP80NF55-06FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP80NF55-06FP
STMicroelectronics
N-channel 55 V, 5 mOhm, 80 A TO-220FP STripFET(TM) II Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 60 A | |
Drain-source On Resistance-Max | 0.0065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 50 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for the STP80NF55-06FP is -55°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, minimizing thermal resistance, and avoiding thermal hotspots.
The recommended gate drive voltage for the STP80NF55-06FP is between 10V and 15V, with a maximum gate-source voltage of ±20V.
To protect the STP80NF55-06FP from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the device is stored in a conductive container or bag.
The maximum allowed current for the STP80NF55-06FP is 80A, with a maximum pulsed current of 160A.