Datasheets
STP16CPC26PTR by: STMicroelectronics

Low voltage 16-bit constant current LED sink driver

Part Details for STP16CPC26PTR by STMicroelectronics

Results Overview of STP16CPC26PTR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

STP16CPC26PTR Information

STP16CPC26PTR by STMicroelectronics is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for STP16CPC26PTR

Part # Distributor Description Stock Price Buy
DISTI # 497-11923-1-ND
DigiKey IC LED DRV LIN ANALOG 24QSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2671
In Stock
  • 1 $0.9900
  • 10 $0.7120
  • 25 $0.6424
  • 100 $0.5657
  • 250 $0.5292
  • 500 $0.5072
  • 1,000 $0.4891
  • 2,500 $0.4700
  • 5,000 $0.4585
  • 7,500 $0.4527
  • 12,500 $0.4463
  • 17,500 $0.4426
$0.4426 / $0.9900 Buy Now
DISTI # STP16CPC26PTR
Avnet Americas Linear LED Driver, 3 V to 5.5 V, 90 mA, 20 V, 24 Pins, QSOP - Tape and Reel (Alt: STP16CPC26PTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.4201
  • 5,000 $0.4175
  • 10,000 $0.4098
  • 15,000 $0.4023
  • 20,000 $0.3951
$0.3951 / $0.4201 Buy Now
DISTI # 511-STP16CPC26PTR
Mouser Electronics LED Display Drivers LV 16-bit LED Driver 5mA to 90mA 30MHz RoHS: Compliant 5054
  • 1 $0.9900
  • 10 $0.7120
  • 25 $0.6430
  • 100 $0.5660
  • 250 $0.5300
  • 500 $0.5080
  • 1,000 $0.4790
  • 2,500 $0.4520
  • 7,500 $0.4380
$0.4380 / $0.9900 Buy Now
DISTI # V36:1790_06564560
Arrow Electronics LED Driver 15000uA Supply Current 24-Pin QSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Date Code: 2309 Americas - 462500
  • 2,500 $0.3873
$0.3873 Buy Now
STMicroelectronics Low voltage 16-bit constant current LED sink driver COO: China RoHS: Compliant Min Qty: 1 5054
  • 1 $0.9700
  • 10 $0.7000
  • 25 $0.6300
  • 100 $0.5600
  • 250 $0.5200
  • 500 $0.5000
$0.5000 / $0.9700 Buy Now
DISTI # 87007645
Verical LED Driver 15000uA Supply Current 24-Pin QSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2309 Americas - 462500
  • 2,500 $0.3873
$0.3873 Buy Now
Rochester Electronics STP16 - Power Management-LED DRIVERS RoHS: Compliant Status: Active Min Qty: 1 32952
  • 100 $0.6408
  • 500 $0.5767
  • 1,000 $0.5319
  • 10,000 $0.4742
  • 100,000 $0.3973
$0.3973 / $0.6408 Buy Now
DISTI # STP16CPC26PTR
TME IC: driver, LED driver, QSOP24, 5÷90mA, 1.3÷20V, Ch: 16, Uin: 3÷5.5V Min Qty: 1 487
  • 1 $1.0800
  • 5 $0.9200
  • 25 $0.8600
  • 100 $0.7800
  • 250 $0.6600
  • 1,000 $0.6100
$0.6100 / $1.0800 Buy Now
DISTI # STP16CPC26PTR
IBS Electronics STP16CPC26 SERIES 90 MA 30 MHZ 16-BIT CONSTANT CURRENT LED SINK DRIVER - QSOP-24 Min Qty: 2500 Package Multiple: 1 0
  • 2,500 $0.5265
  • 5,000 $0.5200
  • 7,500 $0.5135
  • 10,000 $0.5135
  • 12,500 $0.5070
$0.5070 / $0.5265 Buy Now
DISTI # STP16CPC26PTR
Avnet Silica Linear LED Driver 3 V to 55 V 90 mA 20 V 24 Pins QSOP (Alt: STP16CPC26PTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 5000
Buy Now
DISTI # STP16CPC26PTR
EBV Elektronik Linear LED Driver 3 V to 55 V 90 mA 20 V 24 Pins QSOP (Alt: STP16CPC26PTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days EBV - 37500
Buy Now
LCSC PWM 16 QSOP-24-150mil LED Drivers ROHS 1773
  • 1 $0.7066
  • 10 $0.5606
  • 30 $0.4876
  • 100 $0.4328
  • 500 $0.4071
  • 1,000 $0.3852
$0.3852 / $0.7066 Buy Now
Win Source Electronics Low voltage 16-bit constant current LED sink driver | IC LED DRVR LIN DIM 90MA 24QSOP 333000
  • 85 $0.6962
  • 180 $0.6513
  • 280 $0.6288
  • 400 $0.5839
  • 515 $0.5615
  • 645 $0.5391
$0.5391 / $0.6962 Buy Now

Part Details for STP16CPC26PTR

STP16CPC26PTR CAD Models

STP16CPC26PTR Part Data Attributes

STP16CPC26PTR STMicroelectronics
Buy Now Datasheet
Compare Parts:
STP16CPC26PTR STMicroelectronics Low voltage 16-bit constant current LED sink driver
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Package Description QSOP-24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 18 Weeks
Samacsys Manufacturer STMicroelectronics
Data Input Mode SERIAL
Display Mode SEGMENT
Interface IC Type LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 8.66 mm
Moisture Sensitivity Level 3
Multiplexed Display Capability NO
Number of Functions 1
Number of Segments 16
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP24,.24
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.73 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.91 mm
fmax-Min 30 MHz

Alternate Parts for STP16CPC26PTR

This table gives cross-reference parts and alternative options found for STP16CPC26PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP16CPC26PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLC59284DBQ Texas Instruments $0.5751 16-channel, constant-current LED driver 24-SSOP -40 to 85 STP16CPC26PTR vs TLC59284DBQ
LM36922YFFR Texas Instruments $0.6000 High efficiency, dual-String, 30-V Synchronous white LED driver 12-DSBGA -40 to 85 STP16CPC26PTR vs LM36922YFFR
STP16CPC26XTR STMicroelectronics $0.6924 Low voltage 16-bit constant current LED sink driver STP16CPC26PTR vs STP16CPC26XTR
STP16CPC05XTTR STMicroelectronics $1.6757 Low voltage 16 - bit constant current LED sink driver STP16CPC26PTR vs STP16CPC05XTTR
TLC5926IPWPRG4 Texas Instruments Check for Price 16-bit constant-current LED sink driver 24-HTSSOP -40 to 125 STP16CPC26PTR vs TLC5926IPWPRG4
TLC5926IPWPR Texas Instruments Check for Price 16-bit constant-current LED sink driver 24-HTSSOP -40 to 125 STP16CPC26PTR vs TLC5926IPWPR
TLC5926IDBQRG4 Texas Instruments Check for Price LED DISPLAY DRIVER, PDSO24, GREEN, PLASTIC, SSOP-24 STP16CPC26PTR vs TLC5926IDBQRG4
TLC5927QPWPRQ1 Texas Instruments Check for Price Automotive 16-bit constant-current LED sink driver with Vled Short detection 24-HTSSOP -40 to 125 STP16CPC26PTR vs TLC5927QPWPRQ1
TLC59284DBQR Texas Instruments Check for Price 16-channel, constant-current LED driver 24-SSOP -40 to 85 STP16CPC26PTR vs TLC59284DBQR
SX1512IULTRT Semtech Corporation Check for Price LED Driver, 16-Segment, 4 X 4 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-28 STP16CPC26PTR vs SX1512IULTRT

STP16CPC26PTR Related Parts

STP16CPC26PTR Frequently Asked Questions (FAQ)

  • The maximum current rating for each output of the STP16CPC26PTR is 30mA.

  • To ensure proper power-on, make sure to connect the VCC pin to a 5V power supply and the GND pin to ground. Also, ensure that the voltage supply is stable and within the recommended operating range.

  • The RES pin is an active-low reset input that resets the internal logic and sets the outputs to a high-impedance state when pulled low.

  • No, the STP16CPC26PTR is designed to operate with a 5V power supply. Using a 3.3V power supply may not guarantee proper operation and may damage the device.

  • The STP16CPC26PTR can be interfaced with a microcontroller using the serial data input (SDI) and clock input (CLK) pins. The microcontroller can send serial data to the STP16CPC26PTR, which is then latched and output on the 16 output pins.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STP16CPC26PTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STP16CPC26PTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of STP16CPC26PTR would you like to use for your alert(s)?
  • Please alert me when STP16CPC26PTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STP16CPC26PTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STP16CPC26PTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STP16CPC26PTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STP16CPC26PTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STP16CPC26PTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: