Part Details for STMM-112-02-L-D-SM-TR by Samtec Inc
Results Overview of STMM-112-02-L-D-SM-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STMM-112-02-L-D-SM-TR Information
STMM-112-02-L-D-SM-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for STMM-112-02-L-D-SM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $5.9600 | Buy Now |
DISTI #
000000000005927545
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4400 / $5.9600 | Buy Now |
Part Details for STMM-112-02-L-D-SM-TR
STMM-112-02-L-D-SM-TR CAD Models
STMM-112-02-L-D-SM-TR Part Data Attributes
|
STMM-112-02-L-D-SM-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
STMM-112-02-L-D-SM-TR
Samtec Inc
Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.257 inch | |
Body Depth | 0.19 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
Alternate Parts for STMM-112-02-L-D-SM-TR
This table gives cross-reference parts and alternative options found for STMM-112-02-L-D-SM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STMM-112-02-L-D-SM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STMM-112-01-F-D-SM | Samtec Inc | $4.5027 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator, Receptacle | STMM-112-02-L-D-SM-TR vs STMM-112-01-F-D-SM |
STMM-112-01-G-D-SM | Samtec Inc | $5.3721 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | STMM-112-02-L-D-SM-TR vs STMM-112-01-G-D-SM |
STMM-112-02-G-D-SM-K | Samtec Inc | $5.5558 | Board Stacking Connector | STMM-112-02-L-D-SM-TR vs STMM-112-02-G-D-SM-K |
STMM-112-01-S-D-RA | Samtec Inc | $6.4904 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | STMM-112-02-L-D-SM-TR vs STMM-112-01-S-D-RA |
STMM-112-01-LM-D-SM-P | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | STMM-112-02-L-D-SM-TR vs STMM-112-01-LM-D-SM-P |
STMM-112-02-L-D-LC | Samtec Inc | Check for Price | Board Connector | STMM-112-02-L-D-SM-TR vs STMM-112-02-L-D-LC |
STMM-112-02-SM-D-RA | Samtec Inc | Check for Price | Board Connector | STMM-112-02-L-D-SM-TR vs STMM-112-02-SM-D-RA |
STMM-112-02-SM-D-SM | Samtec Inc | Check for Price | Board Connector | STMM-112-02-L-D-SM-TR vs STMM-112-02-SM-D-SM |
STMM-112-01-F-D | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | STMM-112-02-L-D-SM-TR vs STMM-112-01-F-D |
STMM-112-01-F-D-RA | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | STMM-112-02-L-D-SM-TR vs STMM-112-01-F-D-RA |