Part Details for STMGFS30483R3-J by Cosel USA Inc
Results Overview of STMGFS30483R3-J by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STMGFS30483R3-J Information
STMGFS30483R3-J by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STMGFS30483R3-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STMGFS30483R3-J-ND
|
DigiKey | DC/DC CONVERTER 3.3V 25W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$94.8100 | Buy Now |
DISTI #
436-STMGFS30483R3-J
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount Valued added PS RoHS: Compliant | 0 |
|
$84.3000 / $91.0400 | Order Now |
DISTI #
000000000005187337
|
Sager | Isolated DC/DC Converters - Chassis Mount Valued added PS Min Qty: 1 | 0 |
|
$82.2000 / $83.3400 | Buy Now |
Part Details for STMGFS30483R3-J
STMGFS30483R3-J CAD Models
STMGFS30483R3-J Part Data Attributes
|
STMGFS30483R3-J
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
STMGFS30483R3-J
Cosel USA Inc
DC-DC Regulated Power Supply Module, 24.75W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
Length | 117 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 24.75 W | |
Width | 52 mm |