-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8AF6288TDY by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2396
|
Newark | Stm8Af-Auto |Stmicroelectronics STM8AF6288TDY RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 | Buy Now |
DISTI #
STM8AF6288TDY-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 48LQFP Min Qty: 1500 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7268 | Buy Now |
DISTI #
STM8AF6288TDY
|
Avnet Americas | MCU 8-bit STM8A STM8 CISC 64KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: STM8AF6288TDY) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$2.6450 / $2.6996 | Buy Now |
|
STMicroelectronics | Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM COO: Malaysia RoHS: Compliant Min Qty: 1 | 0 |
|
$3.2700 / $5.2200 | Buy Now |
|
ComSIT USA | 8-BIT MCU Microcontroller, 8-Bit, FLASH, STM8 CPU, 24MHz, CMOS, PQFP48 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM8AF6288TDY
|
Avnet Silica | MCU 8bit STM8A STM8 CISC 64KB Flash 33V5V 48Pin LQFP Tray (Alt: STM8AF6288TDY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8AF6288TDY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF6288TDY
STMicroelectronics
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, 24 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
RAM (words) | 3072 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 16.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum clock frequency for the STM8AF6288TDY is 24 MHz, but it can be overclocked up to 32 MHz with some limitations.
The bootloader on the STM8AF6288TDY can be configured using the STMicroelectronics-provided software tools, such as the STM8 Flash loader demonstrator or the STM8CubeMX tool. These tools allow you to configure the bootloader settings, such as the boot mode and the memory mapping.
The minimum voltage required for the STM8AF6288TDY to operate is 2.95V, but it is recommended to use a voltage regulator to ensure a stable 3.3V supply to the microcontroller.
No, the STM8AF6288TDY is not 5V tolerant and should not be used with a 5V power supply. The maximum voltage rating for the microcontroller is 3.6V.
The STM8AF6288TDY has a built-in watchdog timer that can be enabled and configured using the WDG registers. The watchdog timer can be used to reset the microcontroller in case of a software fault or a system failure.