-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Reset circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM810LWX6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97J2742
|
Newark | Mpu High Reset 4.63V, Sot-23-3, 810, Threshold Voltage:4.63V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Reset Type:Active-High, Digital Ic Case:Sot-23, No. Of Pins:3Pins, Delay Rohs Compliant: Yes |Stmicroelectronics STM810LWX6F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3465 |
|
$0.2620 | Buy Now |
DISTI #
497-3340-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4587 In Stock |
|
$0.2350 / $0.5700 | Buy Now |
DISTI #
STM810LWX6F
|
Avnet Americas | Processor Supervisor 4.63V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: STM810LWX6F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1893 / $0.1931 | Buy Now |
DISTI #
511-STM810LWX6F
|
Mouser Electronics | Supervisory Circuits 4.63V Reset 140ms RoHS: Compliant | 0 |
|
$0.2290 / $0.2430 | Order Now |
DISTI #
70391164
|
RS | IC MPU RESET CIRC 4.63V SOT23 Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 / $0.5000 | RFQ |
|
Bristol Electronics | 921 |
|
RFQ | ||
|
Quest Components | 736 |
|
$0.2952 / $0.9840 | Buy Now | |
DISTI #
STM810LWX6F
|
TME | IC: supervisor circuit, power on reset monitor (PoR), push-pull Min Qty: 1 | 0 |
|
$0.2150 / $0.5900 | RFQ |
|
ComSIT USA | RESET CIRCUIT Power Supply Support Circuit, Fixed, 1 Channel, +4.63V, PDSO3 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM810LWX6F
|
IBS Electronics | PROCESSOR SUPERVISOR 4.63V 1 ACTIVE HIGH/PUSH-PULL 3-PIN SOT-23 T/R Min Qty: 6000 Package Multiple: 1 | 0 |
|
$0.0963 / $0.1047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM810LWX6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM810LWX6F
STMicroelectronics
Reset circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
The recommended operating voltage range for the STM810LWX6F is 2.7V to 5.5V.
The I2C address of the STM810LWX6F can be configured by connecting the ADD pin to VCC, GND, or leaving it open. The resulting address is determined by the voltage level on the ADD pin.
The maximum frequency of the I2C interface on the STM810LWX6F is 400 kHz.
The STM810LWX6F can be reset by pulling the RST pin low for at least 100 ns.
The internal oscillator on the STM810LWX6F has an accuracy of ±10% over the operating temperature range.