-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPU with Arm Cortex-A7 800 MHz, Arm Cortex-M4 real-time
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32MP151DAC1 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2781
|
Newark | Mpu, 32Bit, 800Mhz, -20 To 105Deg C Rohs Compliant: Yes |Stmicroelectronics STM32MP151DAC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.6000 / $7.7300 | Buy Now |
DISTI #
497-STM32MP151DAC1-ND
|
DigiKey | IC MPU STM32MP1 800MHZ 361TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9126 / $11.3700 | Buy Now |
DISTI #
STM32MP151DAC1
|
Avnet Americas | Microprocessor ARM Cortex-A7/ARM Cortex-M4 RISC 32-Bit 800MHz 361-Pin TFBGA Tray - Trays (Alt: STM32MP151DAC1) RoHS: Not Compliant Min Qty: 1134 Package Multiple: 1134 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.9751 / $6.3485 | Buy Now |
DISTI #
511-STM32MP151DAC1
|
Mouser Electronics | Microprocessors - MPU MPU Arm Cortex-A7 800 MHz, Arm Cortex-M4 real-time RoHS: Compliant | 1008 |
|
$6.3400 / $6.7700 | Buy Now |
DISTI #
V36:1790_24076607
|
Arrow Electronics | MPU STM32 RISC 32bit 800MHz/209MHz 361-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2406 | Americas - 7578 |
|
$6.0840 / $6.7170 | Buy Now |
|
STMicroelectronics | MPU with Arm Cortex-A7 800 MHz, Arm Cortex-M4 real-time COO: South Korea RoHS: Compliant Min Qty: 1 | 1008 |
|
$6.4700 / $6.6800 | Buy Now |
DISTI #
STM32MP151DAC1
|
EBV Elektronik | Microprocessor ARM CortexA7ARM CortexM4 RISC 32Bit 800MHz 361Pin TFBGA Tray (Alt: STM32MP151DAC1) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32MP151DAC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP151DAC1
STMicroelectronics
MPU with Arm Cortex-A7 800 MHz, Arm Cortex-M4 real-time
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TFBGA-361 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B361 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 48 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 361 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA361,23X23,25/20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 724992 | |
Seated Height-Max | 1.2 mm | |
Speed | 800 MHz | |
Supply Current-Max | 955 mA | |
Supply Voltage-Max | 1.38 V | |
Supply Voltage-Min | 1.3 V | |
Supply Voltage-Nom | 1.34 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
The recommended power-up sequence is to power up the VDDA (analog supply) first, followed by VDD (digital supply), and then the clock signal. This ensures proper initialization of the device.
The DAC output voltage range can be configured using the VREF+ and VREF- pins. The output voltage range is determined by the difference between VREF+ and VREF-. For example, if VREF+ is 3.3V and VREF- is 0V, the output voltage range is 0V to 3.3V.
The maximum output current of the DAC is 20mA. However, it's recommended to limit the output current to 10mA to ensure reliable operation and to prevent overheating.
To reduce noise and interference on the DAC output, use a low-pass filter, such as an RC filter, to filter out high-frequency noise. Additionally, use a ground plane and keep the analog and digital grounds separate to minimize noise coupling.
No, the STM32MP151DAC1 is not designed to be used as a voltage-controlled oscillator (VCO). It's a digital-to-analog converter (DAC) and should only be used for converting digital signals to analog signals.