-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPU with Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32MP151AAD3 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2556
|
Newark | Mpu, 32Bit, 650Mhz, -40 To 125Deg C, Product Range:Stm32 Family Stm32Mp1 Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:128Kb, No. Of Pins:257Pins, Mpu Case Style:Tfbga, Supply Voltage Min:1.18V, Supply Voltage Rohs Compliant: Yes |Stmicroelectronics STM32MP151AAD3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$7.1500 | Buy Now |
DISTI #
497-STM32MP151AAD3-ND
|
DigiKey | IC MPU STM32MP1 650MHZ 257TFBGA Min Qty: 1104 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1575 | Buy Now |
DISTI #
STM32MP151AAD3
|
Avnet Americas | MPU STM32MP151 RISC 32-Bit 650MHz 5V 257-Pin TFBGA Tray - Trays (Alt: STM32MP151AAD3) RoHS: Not Compliant Min Qty: 1104 Package Multiple: 1104 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.3047 / $5.6363 | Buy Now |
DISTI #
511-STM32MP151AAD3
|
Mouser Electronics | Microprocessors - MPU MPU Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display RoHS: Compliant | 0 |
|
$6.1500 | Order Now |
|
STMicroelectronics | MPU with Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display COO: Philippines RoHS: Compliant Min Qty: 1 | 0 |
|
$6.9100 / $10.7500 | Buy Now |
|
Future Electronics | MPU with Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display RoHS: Compliant pbFree: Yes Min Qty: 1104 Package Multiple: 1104 Lead time: 13 Weeks Container: Tray | 15456Tray |
|
$5.7200 | Buy Now |
|
Future Electronics | MPU with Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display Min Qty: 1104 Package Multiple: 1104 |
15456 null |
|
$5.7200 | Buy Now |
DISTI #
STM32MP151AAD3
|
IBS Electronics | MICROPROCESSOR ARM CORTEX-A7 RISC 650MHZ 32-BIT PROCESSOR 257-PIN TFBGA SURFACE MOUNT Min Qty: 1104 Package Multiple: 1 | 15456 |
|
$7.4360 | Buy Now |
DISTI #
STM32MP151AAD3
|
Avnet Silica | MPU STM32MP151 RISC 32Bit 650MHz 5V 257Pin TFBGA Tray (Alt: STM32MP151AAD3) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 14 Weeks, 0 Days | Silica - 552 |
|
Buy Now | |
DISTI #
STM32MP151AAD3
|
EBV Elektronik | MPU STM32MP151 RISC 32Bit 650MHz 5V 257Pin TFBGA Tray (Alt: STM32MP151AAD3) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32MP151AAD3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP151AAD3
STMicroelectronics
MPU with Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TFBGA-257 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B257 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 48 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 257 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA257,19X19,25/20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 724992 | |
Seated Height-Max | 1.2 mm | |
Speed | 650 MHz | |
Supply Current-Max | 940 mA | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.18 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
The maximum operating frequency of the STM32MP151AAD3 is 650 MHz.
The STM32MP151AAD3 has 512 KB of flash memory.
The STM32MP151AAD3 has 128 KB of RAM.
Yes, the STM32MP151AAD3 supports USB OTG (On-The-Go) functionality.
The power consumption of the STM32MP151AAD3 varies depending on the operating mode, but it can be as low as 20 μA/MHz in low-power mode.