-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA289
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32MP135DAG7 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9976
|
Newark | Mpu, 32Bit, 1Ghz, -40 To 105Deg C, Product Range:Stm32 Family Stm32Mp1 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Tfbga, No. Of Pins:289Pins, Supply Voltage Min:1.71V, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32MP135DAG7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 242 |
|
$4.8400 / $6.1500 | Buy Now |
DISTI #
497-STM32MP135DAG7-ND
|
DigiKey | 32-BIT ARM CORTEX-A7 900MHZ MPU Min Qty: 1 Lead time: 13 Weeks Container: Tray |
150 In Stock |
|
$4.8461 / $7.1200 | Buy Now |
DISTI #
68AK9976
|
Avnet Americas | Microprocessor, 1 GHz, STM32 Family, 1 Core, -40 ?C to 105 ?C, TFBGA-289 - Bulk (Alt: 68AK9976) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 150 Partner Stock |
|
$4.8400 / $7.1200 | Buy Now |
DISTI #
STM32MP135DAG7
|
Avnet Americas | Microprocessor, 1 GHz, STM32 Family, 1 Core, -40 ?C to 105 ?C, TFBGA-289 - Trays (Alt: STM32MP135DAG7) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.5613 / $4.8464 | Buy Now |
DISTI #
511-STM32MP135DAG7
|
Mouser Electronics | Microprocessors - MPU 32-bit Arm Cortex-A7 900MHz MPU for Industrial and Graphics RoHS: Compliant | 146 |
|
$4.8400 / $6.7800 | Buy Now |
DISTI #
V99:2348_26871284
|
Arrow Electronics | MPU STM32 RISC 32bit 1GHz 289-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2249 | Americas - 150 |
|
$4.9210 | Buy Now |
|
STMicroelectronics | 32-bit Arm Cortex-A7 1GHz MPU for Graphics COO: Taiwan RoHS: Compliant Min Qty: 1 | 146 |
|
$4.7400 / $6.6400 | Buy Now |
DISTI #
84951008
|
Verical | MPU STM32 RISC 32bit 1GHz 289-Pin TFBGA Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 200 |
|
$3.7800 / $4.7200 | Buy Now |
DISTI #
STM32MP135DAG7
|
IBS Electronics | STM32MP135DAG7 by ST MICROELECTRONICS is a microprocessor with Arm Cortex-A7 core, 650 MHz frequency, supports Linux OS, features 3D GPU, and offers advanced security features for IoT applications. Min Qty: 3 Package Multiple: 1 | 0 |
|
$5.7590 / $6.2400 | Buy Now |
DISTI #
STM32MP135DAG7
|
Avnet Silica | Microprocessor 1 GHz STM32 Family 1 Core 40 C to 105 C TFBGA289 (Alt: STM32MP135DAG7) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32MP135DAG7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP135DAG7
STMicroelectronics
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA289
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 56 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 289 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA289,17X17,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 172032 | |
Seated Height-Max | 1.2 mm | |
Speed | 1000 MHz | |
Supply Current-Max | 268 mA | |
Supply Voltage-Max | 1.38 V | |
Supply Voltage-Min | 1.32 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
The recommended operating temperature range for STM32MP135DAG7 is -40°C to 125°C (junction temperature). However, it's essential to note that the device can operate at a lower temperature range with some performance degradation.
The boot mode for STM32MP135DAG7 can be configured using the BOOT pins (BOOT0 and BOOT1). The boot mode can be set to either boot from the internal flash, external flash, or from the SD card. The specific configuration depends on the application requirements.
The maximum clock frequency for STM32MP135DAG7 is 650 MHz for the Cortex-A7 core and 209 MHz for the Cortex-M4 core. However, the actual clock frequency may vary depending on the application and power consumption requirements.
To optimize power consumption for STM32MP135DAG7, you can use various techniques such as clock gating, voltage scaling, and power gating. Additionally, you can use the device's low-power modes, such as sleep mode and standby mode, to reduce power consumption when the device is not in use.
The STM32MP135DAG7 has 1 GB of DDR3L RAM and 128 MB of internal flash memory. Additionally, it has a QSPI interface that can be used to connect external flash memory.