-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 650MHz, CMOS, PBGA289
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32MP135CAG3 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9973
|
Newark | Mpu, 32Bit, 650Mhz, -40 To 125Deg C, Product Range:Stm32 Family Stm32Mp1 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Tfbga, No. Of Pins:289Pins, Supply Voltage Min:1.71V, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32MP135CAG3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$5.5600 / $6.9400 | Buy Now |
DISTI #
497-STM32MP135CAG3-ND
|
DigiKey | 32-BIT ARM CORTEX-A7 650MHZ MPU Min Qty: 1 Lead time: 13 Weeks Container: Tray |
138 In Stock |
|
$5.4791 / $9.2400 | Buy Now |
DISTI #
68AK9973
|
Avnet Americas | Microprocessor, 650 MHz, STM32 Family, 1 Core, -40 ?C to 125 ?C, TFBGA-289 - Bulk (Alt: 68AK9973) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 150 Partner Stock |
|
$5.4200 / $7.8600 | Buy Now |
DISTI #
STM32MP135CAG3
|
Avnet Americas | Microprocessor, 650 MHz, STM32 Family, 1 Core, -40 ?C to 125 ?C, TFBGA-289 - Trays (Alt: STM32MP135CAG3) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.7571 / $5.0544 | Buy Now |
DISTI #
511-STM32MP135CAG3
|
Mouser Electronics | Microprocessors - MPU 32-bit Arm Cortex-A7 650MHz MPU for Industrial, Graphics and Security RoHS: Compliant | 150 |
|
$5.3600 / $9.2400 | Buy Now |
DISTI #
V99:2348_27004395
|
Arrow Electronics | MPU STM32 RISC 32bit 650MHz 289-Pin TFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2229 | Americas - 150 |
|
$5.1320 | Buy Now |
|
STMicroelectronics | 32-bit Arm Cortex-A7 650MHz MPU for Industrial, Graphics and Security COO: Taiwan RoHS: Compliant Min Qty: 1 | 150 |
|
$5.5700 / $9.0600 | Buy Now |
|
Future Electronics | STM32MP1 MCU with dual Arm Cortex-A7 / Cortex-M4 Cores Min Qty: 1 Package Multiple: 1 |
1455 null |
|
$4.6200 / $5.0300 | Buy Now |
DISTI #
STM32MP135CAG3
|
Avnet Silica | Microprocessor 650 MHz STM32 Family 1 Core 40 C to 125 C TFBGA289 (Alt: STM32MP135CAG3) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32MP135CAG3
|
EBV Elektronik | Microprocessor 650 MHz STM32 Family 1 Core 40 C to 125 C TFBGA289 (Alt: STM32MP135CAG3) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32MP135CAG3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP135CAG3
STMicroelectronics
RISC Microprocessor, 32-Bit, 650MHz, CMOS, PBGA289
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 56 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 289 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA289,17X17,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 172032 | |
Seated Height-Max | 1.2 mm | |
Speed | 650 MHz | |
Supply Current-Max | 239 mA | |
Supply Voltage-Max | 1.38 V | |
Supply Voltage-Min | 1.21 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
The STM32MP135CAG3 can operate in a temperature range of -40°C to 125°C (junction temperature). However, the recommended operating temperature range is -40°C to 85°C for commercial applications and -40°C to 105°C for industrial applications.
The clock tree for the STM32MP135CAG3 can be configured using the Clock Configuration Tool (CCT) provided by STMicroelectronics. The tool allows you to select the clock sources, configure the clock dividers, and generate the clock configuration code for your application.
The maximum frequency for the Cortex-A7 core in the STM32MP135CAG3 is 650 MHz. However, the actual operating frequency may vary depending on the application and the power consumption requirements.
The TrustZone security features in the STM32MP135CAG3 can be used by dividing the system into two worlds: the Secure World and the Non-Secure World. The Secure World is used for secure boot, secure firmware updates, and secure data storage, while the Non-Secure World is used for the main application. The transition between the two worlds is controlled by the TrustZone controller.
The STM32MP135CAG3 has a maximum of 1 GB of DDR3L RAM and 128 MB of Flash memory. However, the actual amount of memory available may vary depending on the specific device configuration and the application requirements.