-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor, 32-Bit, 650MHz, CMOS, PBGA289
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32MP135CAE3 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9971
|
Newark | Mpu, 32Bit, 650Mhz, -40 To 125Deg C, Product Range:Stm32 Family Stm32Mp1 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Lfbga, No. Of Pins:289Pins, Supply Voltage Min:1.71V, Qualification:- Rohs Compliant: Yes |Stmicroelectronics STM32MP135CAE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 267 |
|
$6.5400 / $8.1700 | Buy Now |
DISTI #
497-STM32MP135CAE3-ND
|
DigiKey | 32-BIT ARM CORTEX-A7 650MHZ MPU Min Qty: 1 Lead time: 13 Weeks Container: Tray |
135 In Stock |
|
$6.4436 / $10.7100 | Buy Now |
DISTI #
68AK9971
|
Avnet Americas | Microprocessor, 650 MHz, STM32 Family, 1 Core, -40 ?C to 125 ?C, LFBGA-289 - Bulk (Alt: 68AK9971) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 130 Partner Stock |
|
$5.9400 / $8.5700 | Buy Now |
DISTI #
STM32MP135CAE3
|
Avnet Americas | Microprocessor, 650 MHz, STM32 Family, 1 Core, -40 ?C to 125 ?C, LFBGA-289 - Trays (Alt: STM32MP135CAE3) RoHS: Not Compliant Min Qty: 714 Package Multiple: 714 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.7024 / $5.9488 | Buy Now |
DISTI #
511-STM32MP135CAE3
|
Mouser Electronics | Microprocessors - MPU 32-bit Arm Cortex-A7 650MHz MPU for Industrial, Graphics and Security RoHS: Compliant | 94 |
|
$6.2500 / $10.0500 | Buy Now |
DISTI #
V99:2348_27004394
|
Arrow Electronics | MPU STM32 RISC 32bit 650MHz 289-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2244 | Americas - 125 |
|
$6.0400 | Buy Now |
|
STMicroelectronics | 32-bit Arm Cortex-A7 650MHz MPU for Industrial, Graphics and Security COO: Taiwan RoHS: Compliant Min Qty: 1 | 94 |
|
$6.6100 / $9.8500 | Buy Now |
DISTI #
STM32MP135CAE3
|
Avnet Silica | Microprocessor 650 MHz STM32 Family 1 Core 40 C to 125 C LFBGA289 (Alt: STM32MP135CAE3) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32MP135CAE3
|
EBV Elektronik | Microprocessor 650 MHz STM32 Family 1 Core 40 C to 125 C LFBGA289 (Alt: STM32MP135CAE3) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32MP135CAE3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP135CAE3
STMicroelectronics
RISC Microprocessor, 32-Bit, 650MHz, CMOS, PBGA289
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 56 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 289 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
RAM (words) | 172032 | |
Seated Height-Max | 1.7 mm | |
Speed | 650 MHz | |
Supply Current-Max | 239 mA | |
Supply Voltage-Max | 1.38 V | |
Supply Voltage-Min | 1.21 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
The STM32MP135CAE3 can operate from -40°C to 125°C (junction temperature), but the recommended operating temperature range is -20°C to 85°C for optimal performance and reliability.
The boot mode can be configured using the BOOT pins (BOOT0 and BOOT1) and the user option bytes. The BOOT pins select the boot mode (e.g., boot from Flash, SRAM, or external memory), while the user option bytes configure the boot loader and boot device.
The Cortex-A7 core can run up to 650 MHz, but the maximum frequency depends on the specific use case, power consumption, and thermal considerations. It's recommended to consult the datasheet and application notes for guidance on clock frequency selection.
Yes, the STM32MP135CAE3 has a flexible external memory interface that supports various types of memory, including DDR3, DDR3L, LPDDR2, and QSPI Flash. The interface can be configured using the memory controller and the FlexBus interface.
The STM32MP135CAE3 has a built-in secure boot mechanism that uses the ROM bootloader and the TrustZone architecture. Secure boot can be implemented using the STM32CubeMX tool and the STM32TrustZone software package, which provide a secure boot loader and cryptographic libraries.