-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, AES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L081CZT6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8251
|
Newark | Mcu, 32Bit, 32Mhz, Lqfp-48 Rohs Compliant: Yes |Stmicroelectronics STM32L081CZT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$4.2000 / $5.0000 | Buy Now |
DISTI #
497-STM32L081CZT6-ND
|
DigiKey | IC MCU 32BIT 192KB FLASH 48LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray |
4648 In Stock |
|
$2.5032 / $4.5700 | Buy Now |
DISTI #
STM32L081CZT6
|
Avnet Americas | MCU 32-Bit Low Power STM32L 32MHz ARM Cortex M0+ RISC 192kB Flash 48-Pin LQFP Tray - Bulk (Alt: STM32L081CZT6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1791 / $2.3152 | Buy Now |
DISTI #
511-STM32L081CZT6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU, AES RoHS: Compliant | 1581 |
|
$2.4000 / $3.6600 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, AES COO: Malaysia RoHS: Compliant Min Qty: 1 | 1596 |
|
$2.3600 / $3.5900 | Buy Now |
|
Future Electronics | STM32L Series 192 kB Flash 20 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48 Min Qty: 250 Package Multiple: 250 |
15000 null |
|
$2.1200 / $2.1800 | Buy Now |
DISTI #
STM32L081CZT6
|
Avnet Silica | MCU 32Bit Low Power STM32L 32MHz ARM Cortex M0 RISC 192kB Flash 48Pin LQFP Tray (Alt: STM32L081CZT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Silica - 250 |
|
Buy Now | |
DISTI #
STM32L081CZT6
|
EBV Elektronik | MCU 32Bit Low Power STM32L 32MHz ARM Cortex M0 RISC 192kB Flash 48Pin LQFP Tray (Alt: STM32L081CZT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L081CZT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L081CZT6
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 192-Kbytes of Flash memory, 32 MHz CPU, AES
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 7 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32L081CZT6 is 32 MHz.
The STM32L081CZT6 has 64 KB of flash memory.
Yes, the STM32L081CZT6 can operate at 1.8V, but it is not recommended for new designs. The recommended operating voltage is 3.3V.
No, the STM32L081CZT6 does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
Yes, the STM32L081CZT6 is designed for low-power applications and can be used in battery-powered devices. It has a low power consumption mode and can operate at a low voltage.