-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power ARM Cortex-M0+ MCU with 128-Kbytes Flash, 32 MHz CPU, AES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L081CBT6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32L081CBT6TR
|
Avnet Americas | 16/32-BITS MICROS - Tape and Reel (Alt: STM32L081CBT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.0189 / $2.0834 | Buy Now |
DISTI #
511-STM32L081CBT6TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power ARM Cortex-M0+ MCU 128-Kbytes Flash, 32 MHz CPU, AES RoHS: Compliant | 0 |
|
$2.1900 | Order Now |
|
STMicroelectronics | Ultra-low-power ARM Cortex-M0+ MCU with 128-Kbytes Flash, 32 MHz CPU, AES COO: Malaysia RoHS: Compliant Min Qty: 1 | 0 |
|
$2.7300 / $4.3600 | Buy Now |
|
Future Electronics | ARM Microcontrollers - MCU 16/32-BITS MICROS Min Qty: 1 Package Multiple: 1 |
10 null |
|
$1.9100 / $2.1000 | Buy Now |
DISTI #
STM32L081CBT6TR
|
Avnet Silica | 1632BITS MICROS - Tape and Reel (Alt: STM32L081CBT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks, 0 Days Container: Reel | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L081CBT6TR
|
EBV Elektronik | 1632BITS MICROS - Tape and Reel (Alt: STM32L081CBT6TR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 16 Weeks, 0 Days Container: Reel | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L081CBT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L081CBT6TR
STMicroelectronics
Ultra-low-power ARM Cortex-M0+ MCU with 128-Kbytes Flash, 32 MHz CPU, AES
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 7 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating temperature range for the STM32L081CBT6TR is -40°C to 125°C.
The internal clock source for the STM32L081CBT6TR can be configured using the Clock Control Register (RCC_CR) and the Clock Configuration Register (RCC_CFGR). The internal clock source can be set to HSI (High-Speed Internal), LSI (Low-Speed Internal), or HSE (High-Speed External).
The maximum frequency for the STM32L081CBT6TR is 32 MHz.
To enable the UART peripheral on the STM32L081CBT6TR, you need to enable the clock for the UART peripheral using the RCC_APB1ENR register, and then configure the UART peripheral using the USART_CR1, USART_CR2, and USART_BRR registers.
The power consumption of the STM32L081CBT6TR in sleep mode depends on the sleep mode used. In Stop mode, the power consumption is typically around 2.5 μA/MHz, while in Standby mode, the power consumption is typically around 1.5 μA.