-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB, LCD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L053C8T6D by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32L053C8T6D-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 1500 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8788 | Buy Now |
DISTI #
STM32L053C8T6D
|
Avnet Americas | MCU 32-Bit STM32L ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: STM32L053C8T6D) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.7693 / $1.8061 | Buy Now |
DISTI #
511-STM32L053C8T6D
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64 Kbytes of Flash , 32 MHz CPU, USB, LCD RoHS: Compliant | 0 |
|
$1.8700 | Order Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB, LCD COO: China RoHS: Compliant Min Qty: 1 | 0 |
|
$2.4500 / $3.9200 | Buy Now |
DISTI #
STM32L053C8T6D
|
Avnet Silica | MCU 32Bit STM32L ARM Cortex M0 RISC 64KB Flash 25V33V 48Pin LQFP Tray (Alt: STM32L053C8T6D) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L053C8T6D
|
EBV Elektronik | MCU 32Bit STM32L ARM Cortex M0 RISC 64KB Flash 25V33V 48Pin LQFP Tray (Alt: STM32L053C8T6D) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L053C8T6D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L053C8T6D
STMicroelectronics
Ultra-low-power Arm Cortex-M0+ MCU with 64 Kbytes of Flash memory, 32 MHz CPU, USB, LCD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the STM32L053C8T6D is 32 MHz, which can be achieved using an external crystal oscillator or an internal high-speed internal oscillator (HSI).
The clock settings for the STM32L053C8T6D can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). The RCC register is used to select the clock source, while the PWR register is used to configure the voltage regulator and power modes.
The power consumption of the STM32L053C8T6D varies depending on the power mode. In Run mode, the power consumption is around 350 μA/MHz. In Low Power Sleep mode, the power consumption is around 10 μA. In Stop mode, the power consumption is around 2 μA. In Standby mode, the power consumption is around 1 μA.
The ADC on the STM32L053C8T6D can be used by configuring the ADC clock, selecting the ADC channel, and enabling the ADC conversion. The ADC result can be read from the ADC data register. The ADC can be triggered by a software trigger or an external trigger.
The maximum current that can be sourced or sunk by the GPIO pins of the STM32L053C8T6D is 20 mA. However, the total current sourced or sunk by all GPIO pins should not exceed 100 mA.