Part Details for STM32F427AIH6XXXTR by STMicroelectronics
Results Overview of STM32F427AIH6XXXTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F427AIH6XXXTR Information
STM32F427AIH6XXXTR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for STM32F427AIH6XXXTR
STM32F427AIH6XXXTR CAD Models
STM32F427AIH6XXXTR Part Data Attributes
|
STM32F427AIH6XXXTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F427AIH6XXXTR
STMicroelectronics
IC,MICROCONTROLLER,32-BIT,CORTEX-M4 CPU,CMOS,BGA,169PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B169 | |
Length | 7 mm | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 130 | |
Number of Terminals | 169 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA169,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Speed | 180 MHz | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F427AIH6XXXTR
This table gives cross-reference parts and alternative options found for STM32F427AIH6XXXTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F427AIH6XXXTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F427AIH7XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M4 CPU,CMOS,BGA,169PIN,PLASTIC | STM32F427AIH6XXXTR vs STM32F427AIH7XXXTR |
STM32F427AIH6XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA169, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-169 | STM32F427AIH6XXXTR vs STM32F427AIH6XXX |
STM32F427AIH7 | STMicroelectronics | Check for Price | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA169, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-169 | STM32F427AIH6XXXTR vs STM32F427AIH7 |