-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F427AIH6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15795-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 169UFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
3568 In Stock |
|
$9.0014 / $13.2800 | Buy Now |
DISTI #
STM32F427AIH6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 2MB Flash 169-Pin UFBGA Tray - Trays (Alt: STM32F427AIH6) RoHS: Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$8.4721 / $9.0016 | Buy Now |
DISTI #
511-STM32F427AIH6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance advanced line, Arm Cortex-M4 core DSP & FPU, 2 Mbytes of Flash RoHS: Compliant | 1723 |
|
$9.0100 / $12.5000 | Buy Now |
|
STMicroelectronics | High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM COO: Philippines RoHS: Compliant Min Qty: 1 | 1723 |
|
$8.8300 / $12.2500 | Buy Now |
DISTI #
69171292
|
Verical | STM32F427AIH6 STMicroelectronics Microcontroller 32-bit ARM Cortex M4 RISC 2MB 2.5V/3.3V 169-Pin UFBGA - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 318 |
|
$9.3222 / $11.9125 | Buy Now |
DISTI #
STM32F427AIH6
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M4 RISC 2MB Flash 169Pin UFBGA Tray (Alt: STM32F427AIH6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 16 Weeks, 0 Days | Silica - 1248 |
|
Buy Now | |
DISTI #
STM32F427AIH6
|
EBV Elektronik | MCU 32Bit STM32 ARM Cortex M4 RISC 2MB Flash 169Pin UFBGA Tray (Alt: STM32F427AIH6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | ARM-M4 180MHz UFBGA-169 Microcontrollers (MCU/MPU/SOC) ROHS | 27 |
|
$9.8657 / $12.4273 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 2MB FLASH 169UFBGA | 1500 |
|
$12.5133 / $18.7688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F427AIH6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F427AIH6
STMicroelectronics
High-performance advanced line, Arm Cortex-M4 core with DSP and FPU, 2 Mbytes of Flash memory, 180 MHz CPU, ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFBGA-169 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B169 | |
Length | 7 mm | |
Number of DMA Channels | 2 | |
Number of I/O Lines | 130 | |
Number of Terminals | 169 | |
Number of Timers | 17 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA169,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 180 MHz | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F427AIH6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F427AIH6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F427AIH7XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M4 CPU,CMOS,BGA,169PIN,PLASTIC | STM32F427AIH6 vs STM32F427AIH7XXXTR |
STM32F427AIH6XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA169, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-169 | STM32F427AIH6 vs STM32F427AIH6XXX |
STM32F427AIH7 | STMicroelectronics | Check for Price | 32-BIT, FLASH, 180MHz, RISC MICROCONTROLLER, PBGA169, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-169 | STM32F427AIH6 vs STM32F427AIH7 |
STM32F427AIH6XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M4 CPU,CMOS,BGA,169PIN,PLASTIC | STM32F427AIH6 vs STM32F427AIH6XXXTR |
The maximum clock frequency of the STM32F427AIH6 is 180 MHz.
The STM32F427AIH6 has 2 MB of flash memory.
The maximum operating temperature range of the STM32F427AIH6 is -40°C to 105°C.
Yes, the STM32F427AIH6 has a built-in USB OTG (On-The-Go) interface.
Yes, the STM32F427AIH6 has several low-power modes, including Sleep, Stop, and Standby, which can be used to reduce power consumption in low-power applications.