-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F405VGT6V by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7300
|
Newark | Stm32F |Stmicroelectronics STM32F405VGT6V RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-17858-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3955 / $13.6000 | Buy Now |
DISTI #
STM32F405VGT6V
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32F405VGT6V) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$7.2761 / $7.7309 | Buy Now |
DISTI #
511-STM32F405VGT6V
|
Mouser Electronics | ARM Microcontrollers - MCU 32B ARM Cortex-M4 1Mb Flash 168MHz CPU RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70520687
|
RS | STM32F405VGT6V, 32bit ARM Cortex M4 MCU, 168MHz, 1024 kB Flash, 100-Pin LQFP Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4500 / $25.2500 | RFQ |
|
Future Electronics | STM32F Series 1 MB Flash 192 KB RAM SMT 32-Bit Microcontroller - LQFP-100 Min Qty: 90 Package Multiple: 90 |
2160 null |
|
$7.0900 / $7.2000 | Buy Now |
DISTI #
STM32F405VGT6V
|
Avnet Silica | MCU 32Bit STM32 ARM Cortex M4F RISC 1024KB Flash 25V33V 100Pin LQFP Tray (Alt: STM32F405VGT6V) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F405VGT6V
|
EBV Elektronik | MCU 32Bit STM32 ARM Cortex M4F RISC 1024KB Flash 25V33V 100Pin LQFP Tray (Alt: STM32F405VGT6V) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 1228 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F405VGT6V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F405VGT6V
STMicroelectronics
High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-100 | |
Manufacturer Package Code | LQFP 100 14x14x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 82 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 100 | |
Number of Timers | 14 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 200704 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 168 MHz | |
Supply Current-Max | 117 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F405VGT6V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F405VGT6V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F405RGT6 | STMicroelectronics | $10.2540 | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator | STM32F405VGT6V vs STM32F405RGT6 |
STM32F405ZGT6 | STMicroelectronics | $8.5660 | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STM32F405VGT6V vs STM32F405ZGT6 |
STM32F405VGT7 | STMicroelectronics | $9.4552 | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STM32F405VGT6V vs STM32F405VGT7 |
STM32F405ZGT6W | STMicroelectronics | $9.5095 | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STM32F405VGT6V vs STM32F405ZGT6W |
STM32F405ZGT6J | STMicroelectronics | Check for Price | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STM32F405VGT6V vs STM32F405ZGT6J |
STM32F405VGT6W | STMicroelectronics | Check for Price | High-performance foundation line, Arm Cortex-M4 core with DSP and FPU, 1 Mbyte of Flash memory, 168 MHz CPU, ART Accelerator, FSMC | STM32F405VGT6V vs STM32F405VGT6W |
STM32F405RGH7TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F405VGT6V vs STM32F405RGH7TR |
STM32F405ZGH7XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F405VGT6V vs STM32F405ZGH7XXX |
STM32F405VGT6XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 168MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-100 | STM32F405VGT6V vs STM32F405VGT6XXX |
STM32F405ZGH7TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F405VGT6V vs STM32F405ZGH7TR |
The maximum clock frequency of the STM32F405VGT6V is 168 MHz.
The STM32F405VGT6V has 1024 KB (1 MB) of flash memory.
The maximum operating temperature range of the STM32F405VGT6V is -40°C to 105°C.
Yes, the STM32F405VGT6V has a built-in USB OTG_FS (On-The-Go Full-Speed) interface.
Yes, the STM32F405VGT6V has several low-power modes, including Sleep, Stop, and Standby, which can reduce power consumption to as low as 2.5 μA.