Part Details for STM32F301C6Y7XXX by STMicroelectronics
Results Overview of STM32F301C6Y7XXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F301C6Y7XXX Information
STM32F301C6Y7XXX by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for STM32F301C6Y7XXX
STM32F301C6Y7XXX CAD Models
STM32F301C6Y7XXX Part Data Attributes
|
STM32F301C6Y7XXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F301C6Y7XXX
STMicroelectronics
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WLCSP-49 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PBGA-B49 | |
Length | 3.417 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 49 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA49,7X7,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.585 mm | |
Speed | 72 MHz | |
Supply Current-Max | 52 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.151 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F301C6Y7XXX
This table gives cross-reference parts and alternative options found for STM32F301C6Y7XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F301C6Y7XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F301C6T6 | STMicroelectronics | $3.5185 | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, 12-bit ADC 5 MSPS, Comparator, Op-Amp | STM32F301C6Y7XXX vs STM32F301C6T6 |
STM32F301C6Y6XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F301C6Y7XXX vs STM32F301C6Y6XXX |
STM32F334C6T7XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F301C6Y7XXX vs STM32F334C6T7XXX |
STM32F301C6Y6 | STMicroelectronics | Check for Price | Microcontroller | STM32F301C6Y7XXX vs STM32F301C6Y6 |
STM32F334C6T7 | STMicroelectronics | Check for Price | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 32 Kbytes of Flash memory, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp, hr timer | STM32F301C6Y7XXX vs STM32F334C6T7 |
STM32F334C6T7TR | STMicroelectronics | Check for Price | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 32 Kbytes of Flash memory, 72 MHz CPU, CCM, 12-bit ADC 5 MSPS, comparators, op-amp, hr timer | STM32F301C6Y7XXX vs STM32F334C6T7TR |
STM32F303C6T7TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F301C6Y7XXX vs STM32F303C6T7TR |
STM32F301C6T7XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F301C6Y7XXX vs STM32F301C6T7XXX |
STM32F301C6T6TR | STMicroelectronics | Check for Price | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, 12-bit ADC 5 MSPS, Comparator, Op-Amp | STM32F301C6Y7XXX vs STM32F301C6T6TR |
STM32F301C6T6XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F301C6Y7XXX vs STM32F301C6T6XXX |