-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, 12-bit ADC 5 MSPS, Comparator, Op-Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F301C6T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18529-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
923 In Stock |
|
$2.6937 / $4.8600 | Buy Now |
DISTI #
STM32F301C6T6
|
Avnet Americas | ARM-based 32-bit MCUARM-based 32-bit MCU 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: STM32F301C6T6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.3808 / $2.4824 | Buy Now |
DISTI #
511-STM32F301C6T6
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 RoHS: Compliant | 1488 |
|
$2.4800 / $3.4100 | Buy Now |
|
STMicroelectronics | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, 12-bit ADC 5 MSPS, Comparator, Op-Amp COO: Malaysia RoHS: Compliant Min Qty: 1 | 1488 |
|
$2.4400 / $3.3400 | Buy Now |
DISTI #
STM32F301C6T6
|
TME | IC: STM32 ARM microcontroller, 72MHz, LQFP48, 2÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$3.1900 / $5.1000 | RFQ |
DISTI #
STM32F301C6T6
|
Avnet Silica | ARMbased 32bit MCUARMbased 32bit MCU 32KB Flash 25V33V 48Pin LQFP Tray (Alt: STM32F301C6T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F301C6T6
|
EBV Elektronik | ARMbased 32bit MCUARMbased 32bit MCU 32KB Flash 25V33V 48Pin LQFP Tray (Alt: STM32F301C6T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F301C6T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F301C6T6
STMicroelectronics
Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, 12-bit ADC 5 MSPS, Comparator, Op-Amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | LQFP 48 7x7x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2017-10-06 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STM32F301C6T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F301C6T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F301C6T7XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F301C6T6 vs STM32F301C6T7XXX |
STM32F301C6T6TR | STMicroelectronics | Check for Price | Mainstream Mixed signals MCUs Arm Cortex-M4 core with DSP and FPU, 64 Kbytes of Flash memory, 72 MHz CPU, 12-bit ADC 5 MSPS, Comparator, Op-Amp | STM32F301C6T6 vs STM32F301C6T6TR |
The maximum clock frequency of the STM32F301C6T6 is 72 MHz.
The STM32F301C6T6 has 256 KB of flash memory.
No, the STM32F301C6T6 is a 3.3V device and should not be operated at 5V. Operating at 5V can damage the device.
No, the STM32F301C6T6 does not have a built-in USB interface. However, it does have a USB OTG_FS interface that can be used to implement a USB device or host interface with the help of external components.
The clock settings on the STM32F301C6T6 can be configured using the Clock Control Register (RCC) and the Power Control Register (PWR). The RCC register is used to select the clock source and configure the clock frequency, while the PWR register is used to control the power modes and voltage regulators.