Datasheets
STM32F205RET6XXX by: STMicroelectronics

32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64

Part Details for STM32F205RET6XXX by STMicroelectronics

Results Overview of STM32F205RET6XXX by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

STM32F205RET6XXX Information

STM32F205RET6XXX by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Part Details for STM32F205RET6XXX

STM32F205RET6XXX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STM32F205RET6XXX Part Data Attributes

STM32F205RET6XXX STMicroelectronics
Buy Now Datasheet
Compare Parts:
STM32F205RET6XXX STMicroelectronics 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code QFP
Package Description LFQFP, QFP64,.47SQ,20
Pin Count 64
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES
Bit Size 32
Boundary Scan YES
CPU Family CORTEX-M3
Clock Frequency-Max 26 MHz
DAC Channels YES
DMA Channels YES
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G64
Length 10 mm
Low Power Mode YES
Number of DMA Channels 16
Number of External Interrupts 16
Number of I/O Lines 51
Number of Serial I/Os 8
Number of Terminals 64
Number of Timers 15
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 131072
ROM (words) 524288
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 120 MHz
Supply Current-Max 81 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 2.1 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for STM32F205RET6XXX

This table gives cross-reference parts and alternative options found for STM32F205RET6XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F205RET6XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
STM32F205RET6 STMicroelectronics $9.6634 High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator STM32F205RET6XXX vs STM32F205RET6
STM32F205RET7VTR STMicroelectronics Check for Price RISC MICROCONTROLLER STM32F205RET6XXX vs STM32F205RET7VTR
STM32F205RET6VTR STMicroelectronics Check for Price RISC MICROCONTROLLER STM32F205RET6XXX vs STM32F205RET6VTR
STM32F205RET6XXXTR STMicroelectronics Check for Price IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,64PIN,PLASTIC STM32F205RET6XXX vs STM32F205RET6XXXTR
STM32F205RET7XXXTR STMicroelectronics Check for Price IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,64PIN,PLASTIC STM32F205RET6XXX vs STM32F205RET7XXXTR
Part Number Manufacturer Composite Price Description Compare
STM32F205RET6TR STMicroelectronics $8.1214 High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator STM32F205RET6XXX vs STM32F205RET6TR
STM32F205RET7XXX STMicroelectronics Check for Price 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, ROHS COMPLIANT, LQFP-64 STM32F205RET6XXX vs STM32F205RET7XXX
STM32F205RET7TR STMicroelectronics Check for Price High-performance Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 120 MHz CPU, ART Accelerator STM32F205RET6XXX vs STM32F205RET7TR
STM32F207IEH6VXXX STMicroelectronics Check for Price RISC Microcontroller STM32F205RET6XXX vs STM32F207IEH6VXXX
STM32F205REY7VTR STMicroelectronics Check for Price RISC MICROCONTROLLER STM32F205RET6XXX vs STM32F205REY7VTR
STM32F207IEH7VXXX STMicroelectronics Check for Price RISC Microcontroller STM32F205RET6XXX vs STM32F207IEH7VXXX
STM32F205REY6 STMicroelectronics Check for Price 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PBGA66, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-66 STM32F205RET6XXX vs STM32F205REY6
STM32F205REY7XXX STMicroelectronics Check for Price 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PBGA66, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-66 STM32F205RET6XXX vs STM32F205REY7XXX
STM32F205REY6VXXX STMicroelectronics Check for Price RISC Microcontroller STM32F205RET6XXX vs STM32F205REY6VXXX
STM32F207IEH7VTR STMicroelectronics Check for Price RISC MICROCONTROLLER STM32F205RET6XXX vs STM32F207IEH7VTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32F205RET6XXX by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32F205RET6XXX by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32F205RET6XXX would you like to use for your alert(s)?
  • Please alert me when STM32F205RET6XXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32F205RET6XXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32F205RET6XXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32F205RET6XXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32F205RET6XXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32F205RET6XXX by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: