-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Connectivity line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 72 MHz CPU, CAN, USB 2.0 OTG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F105RBT6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6942
|
Newark | Mcu, 32Bit, 72Mhz, Lqfp-64 Rohs Compliant: Yes |Stmicroelectronics STM32F105RBT6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5113 |
|
$6.6600 / $9.5700 | Buy Now |
DISTI #
497-18766-1-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
855 In Stock |
|
$4.2665 / $7.3800 | Buy Now |
DISTI #
STM32F105RBT6TR
|
Avnet Americas | ARM MCU, STM32 Family STM32F1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 128 KB - Tape and Reel (Alt: STM32F105RBT6TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.7117 / $3.9436 | Buy Now |
DISTI #
511-STM32F105RBT6TR
|
Mouser Electronics | ARM Microcontrollers - MCU 32-Bit ARM Cortex 128kb Connectivity RoHS: Compliant | 17828 |
|
$3.9400 / $6.7600 | Buy Now |
|
STMicroelectronics | Mainstream Connectivity line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 72 MHz CPU, CAN, USB 2.0 OTG RoHS: Compliant Min Qty: 1 | 17828 |
|
$4.3800 / $6.6300 | Buy Now |
|
Future Electronics | STM32F Series 128 KB Flash 64 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 6000Reel |
|
$3.7200 | Buy Now |
|
Bristol Electronics | 1460 |
|
RFQ | ||
|
Future Electronics | STM32F Series 128 KB Flash 64 kB RAM ARM Based 32-Bit Microcontroller - LQFP-64 Min Qty: 1000 Package Multiple: 1000 |
6000 null |
|
$3.7200 | Buy Now |
DISTI #
STM32F105RBT6TR
|
TME | IC: STM32 ARM microcontroller, 72MHz, LQFP64, 2÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$4.7400 / $7.4900 | RFQ |
|
ComSIT USA | CONNECTIVITY LINE, ARM-BASED 32-B MCU W/ 128 KB FLASH, USB OTG, 10 TIMERS, 2 CANS, 2 ADCS, 14 COMM INTERFACES RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64 ECCN: 3A991.A.2 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F105RBT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F105RBT6TR
STMicroelectronics
Mainstream Connectivity line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 72 MHz CPU, CAN, USB 2.0 OTG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 10 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Current-Max | 65.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F105RBT6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F105RBT6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F105RBT6 | STMicroelectronics | $4.3996 | Mainstream Connectivity line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 72 MHz CPU, CAN, USB 2.0 OTG | STM32F105RBT6TR vs STM32F105RBT6 |
STM32F105RBT7XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | STM32F105RBT6TR vs STM32F105RBT7XXX |
STM32F105RBT6XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-64 | STM32F105RBT6TR vs STM32F105RBT6XXX |
STM32F105RBT7XXXTR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F105RBT6TR vs STM32F105RBT7XXXTR |
STM32F105RBT6XXXTR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F105RBT6TR vs STM32F105RBT6XXXTR |
The maximum clock frequency of the STM32F105RBT6TR is 72 MHz.
The STM32F105RBT6TR has 128 KB of flash memory.
Yes, the STM32F105RBT6TR can operate in the industrial temperature range of -40°C to 85°C.
Yes, the STM32F105RBT6TR has a built-in USB 2.0 full-speed interface.
The STM32F105RBT6TR has three UARTs (USART1, USART2, and USART3).