Part Details for STM32F103T4U6AXXX by STMicroelectronics
Results Overview of STM32F103T4U6AXXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F103T4U6AXXX Information
STM32F103T4U6AXXX by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for STM32F103T4U6AXXX
STM32F103T4U6AXXX CAD Models
STM32F103T4U6AXXX Part Data Attributes
|
STM32F103T4U6AXXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103T4U6AXXX
STMicroelectronics
32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC36,.25SQ,20 | |
Pin Count | 36 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 36 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 72 MHz | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F103T4U6AXXX
This table gives cross-reference parts and alternative options found for STM32F103T4U6AXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103T4U6AXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F103T4U6A | STMicroelectronics | $2.3779 | Mainstream Performance line, Arm Cortex-M3 MCU with 16 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN | STM32F103T4U6AXXX vs STM32F103T4U6A |
STM32F103T4U6XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 | STM32F103T4U6AXXX vs STM32F103T4U6XXX |
STM32F103T4U7AXXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CMOS,LLCC,36PIN,PLASTIC | STM32F103T4U6AXXX vs STM32F103T4U7AXXXTR |
STM32F103T4U6AXXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CMOS,LLCC,36PIN,PLASTIC | STM32F103T4U6AXXX vs STM32F103T4U6AXXXTR |
STM32F103T4U6ATR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 | STM32F103T4U6AXXX vs STM32F103T4U6ATR |
STM32F103T4U6XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CMOS,LLCC,36PIN,PLASTIC | STM32F103T4U6AXXX vs STM32F103T4U6XXXTR |
STM32F103T4U7TR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 72MHz, RISC MICROCONTROLLER, QCC36, 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-36 | STM32F103T4U6AXXX vs STM32F103T4U7TR |
STM32F103T4U7 | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,LLCC,36PIN,PLASTIC | STM32F103T4U6AXXX vs STM32F103T4U7 |