-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Value line, Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F100VDT7B by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F100VDT7B-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 100LQFP Min Qty: 540 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3422 | Buy Now |
DISTI #
STM32F100VDT7B
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: STM32F100VDT7B) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.9824 / $5.1352 | Buy Now |
DISTI #
511-STM32F100VDT7B
|
Mouser Electronics | ARM Microcontrollers - MCU ARM Cortex M3 384kB 16 Timers ADC DAC RoHS: Compliant | 532 |
|
$5.2000 / $9.1400 | Buy Now |
DISTI #
70547879
|
RS | Microcontrollers, ARM, - MCU ARM Cortex M3 384kB 16 Timers ADC DAC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3400 / $7.4600 | RFQ |
|
STMicroelectronics | Mainstream Value line, Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions COO: Malaysia RoHS: Compliant Min Qty: 1 | 532 |
|
$6.4100 / $8.9600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 630 |
|
RFQ | |
DISTI #
STM32F100VDT7B
|
Avnet Silica | MCU 32bit STM32F ARM Cortex M3 RISC 384KB Flash 25V33V 100Pin LQFP Tray (Alt: STM32F100VDT7B) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F100VDT7B
|
EBV Elektronik | MCU 32bit STM32F ARM Cortex M3 RISC 384KB Flash 25V33V 100Pin LQFP Tray (Alt: STM32F100VDT7B) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 388 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F100VDT7B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F100VDT7B
STMicroelectronics
Mainstream Value line, Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of DMA Channels | 12 | |
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
Number of Timers | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Speed | 24 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F100VDT7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F100VDT7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F100C4T6B | STMicroelectronics | $2.3087 | Mainstream Value line, Arm Cortex-M3 MCU with 16 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100VDT7B vs STM32F100C4T6B |
STM32F100C6T6B | STMicroelectronics | $2.4165 | Mainstream Value line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100VDT7B vs STM32F100C6T6B |
STM32F100CBT6BTR | STMicroelectronics | $4.5696 | Mainstream Value line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100VDT7B vs STM32F100CBT6BTR |
STM32F100VCT6BTR | STMicroelectronics | $5.0415 | Mainstream value line, Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100VDT7B vs STM32F100VCT6BTR |
STM32F100VDT6B | STMicroelectronics | $5.7653 | Mainstream Value line, Arm Cortex-M3 MCU with 384 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100VDT7B vs STM32F100VDT6B |
STM32F100VBT6BTR | STMicroelectronics | Check for Price | Mainstream Value line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100VDT7B vs STM32F100VBT6BTR |
STM32F100VET6 | STMicroelectronics | Check for Price | Mainstream Value line, Arm Cortex-M3 MCU with 512 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100VDT7B vs STM32F100VET6 |
STM32F100C6T7BTR | STMicroelectronics | Check for Price | Mainstream Value line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100VDT7B vs STM32F100C6T7BTR |
STM32F100V8T6BTR | STMicroelectronics | Check for Price | Mainstream Value line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100VDT7B vs STM32F100V8T6BTR |
STM32F100CBT7B | STMicroelectronics | Check for Price | Mainstream Value line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100VDT7B vs STM32F100CBT7B |
The maximum clock frequency of the STM32F100VDT7B is 24 MHz, but it can be overclocked to 36 MHz with a reduced voltage supply.
The clock settings for the STM32F100VDT7B can be configured using the Clock Control Register (RCC_CR) and the PLL Configuration Register (RCC_CFGR). You can also use the STM32CubeMX tool to generate the clock configuration code.
The BOOT0 and BOOT1 pins on the STM32F100VDT7B are used to select the boot mode of the device. BOOT0 is used to select between the flash memory and the system memory, while BOOT1 is used to select between the flash memory and the embedded SRAM.
The USART peripherals on the STM32F100VDT7B can be used for asynchronous communication protocols such as UART, SPI, and I2S. You can configure the USART peripherals using the USART_CR1, USART_CR2, and USART_CR3 registers.
The power consumption of the STM32F100VDT7B depends on the operating frequency, voltage supply, and peripherals used. According to the datasheet, the typical power consumption is around 20 mA at 24 MHz with all peripherals enabled.