-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Value line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F100VBT7B by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X0188
|
Newark | 32 Bit Microcontroller, Access Line, Arm Cortex-M3, 24 Mhz, 128 Kb, 8 Kb, 100, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32F100VBT7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$4.0800 / $6.7700 | Buy Now |
DISTI #
497-19161-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
237 In Stock |
|
$3.8612 / $6.7700 | Buy Now |
DISTI #
STM32F100VBT7B
|
Avnet Americas | - Trays (Alt: STM32F100VBT7B) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.3706 / $3.5812 | Buy Now |
DISTI #
511-STM32F100VBT7B
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Valueline ARM Cortex-M3 MCU RoHS: Compliant | 438 |
|
$3.8400 / $6.7700 | Buy Now |
DISTI #
70390954
|
RS | STM32F100VBT7B,32bit ARM Cortex M3 Microcontroller,24MHz,64kb Flash,100-Pin LQFP Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9700 | RFQ |
|
STMicroelectronics | Mainstream Value line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions COO: Malaysia RoHS: Compliant Min Qty: 1 | 438 |
|
$4.3400 / $6.6400 | Buy Now |
|
Future Electronics | STM32F Series 128 KB Flash 8 KB RAM SMT 32-Bit Microcontroller - LQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 25Tray |
|
$3.1200 / $3.3700 | Buy Now |
|
Future Electronics | STM32F Series 128 KB Flash 8 KB RAM SMT 32-Bit Microcontroller - LQFP-100 Min Qty: 1 Package Multiple: 1 |
25 null |
|
$3.1200 / $3.3700 | Buy Now |
DISTI #
STM32F100VBT7B
|
IBS Electronics | MCU 32-BIT STM32F1 ARM CORTEX M3 RISC 128KB FLASH 2.5V/3.3V 100-PIN LQFP TRAY Min Qty: 3 Package Multiple: 1 | 25 |
|
$4.0560 / $4.3810 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 630 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F100VBT7B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F100VBT7B
STMicroelectronics
Mainstream Value line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of DMA Channels | 7 | |
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 15.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F100VBT7B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F100VBT7B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F100C6T6B | STMicroelectronics | $2.4165 | Mainstream Value line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100VBT7B vs STM32F100C6T6B |
STM32F100C6T6BTR | STMicroelectronics | $2.7626 | Mainstream Value line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100VBT7B vs STM32F100C6T6BTR |
STM32F100VBT6B | STMicroelectronics | $2.9434 | Mainstream Value line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100VBT7B vs STM32F100VBT6B |
STM32F100C6T7BXXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STM32F100VBT7B vs STM32F100C6T7BXXX |
STM32F100C6T7BTR | STMicroelectronics | Check for Price | Mainstream Value line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100VBT7B vs STM32F100C6T7BTR |
STM32F100C6T6BXXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,48PIN,PLASTIC | STM32F100VBT7B vs STM32F100C6T6BXXXTR |
STM32F100VBT6BTR | STMicroelectronics | Check for Price | Mainstream Value line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100VBT7B vs STM32F100VBT6BTR |
STM32F100VBT7BTR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | STM32F100VBT7B vs STM32F100VBT7BTR |
The maximum clock frequency of the STM32F100VBT7B is 24 MHz, which can be achieved using an external crystal oscillator or a high-speed internal clock.
The STM32F100VBT7B has 128 KB of flash memory, which is used to store the program code and data.
The STM32F100VBT7B has 8 KB of SRAM (Static Random Access Memory) available for data storage.
No, the STM32F100VBT7B does not have a built-in USB interface. However, it has a full-speed USB device interface that can be used with an external USB transceiver.
Yes, the STM32F100VBT7B has several low-power modes, including Sleep, Stop, and Standby modes, which can be used to reduce power consumption and extend battery life in low-power applications.