-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Value line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F100C6T7BTR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32F100C6T7BTR-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 2400 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4446 | Buy Now |
DISTI #
STM32F100C6T7BTR
|
Avnet Americas | MCU 32-Bit ARM Cortex M3 RISC 32KB Flash 2V to 3.6V 48-Pin LQFP T/R - Tape and Reel (Alt: STM32F100C6T7BTR) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.1135 / $2.2456 | Buy Now |
DISTI #
511-STM32F100C6T7BTR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Value line, Arm Cortex-M3 MCU w/ 32 Kbytes Flash, 24 MHz CPU RoHS: Compliant | 0 |
|
$2.3800 | Order Now |
DISTI #
V36:1790_25572425
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 13 Weeks Date Code: 2405 | Americas - 4800 |
|
$2.1590 / $2.1830 | Buy Now |
|
STMicroelectronics | Mainstream Value line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions COO: China RoHS: Compliant Min Qty: 1 | 0 |
|
$2.9600 / $4.7100 | Buy Now |
DISTI #
78404398
|
Verical | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Date Code: 2405 | Americas - 4800 |
|
$2.1590 / $2.1830 | Buy Now |
DISTI #
STM32F100C6T7BTR
|
Avnet Silica | MCU 32Bit ARM Cortex M3 RISC 32KB Flash 2V to 36V 48Pin LQFP TR (Alt: STM32F100C6T7BTR) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F100C6T7BTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F100C6T7BTR
STMicroelectronics
Mainstream Value line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 15.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F100C6T7BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F100C6T7BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F100C6T6B | STMicroelectronics | $2.4165 | Mainstream Value line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100C6T7BTR vs STM32F100C6T6B |
STM32F100VBT7B | STMicroelectronics | $2.4463 | Mainstream Value line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100C6T7BTR vs STM32F100VBT7B |
STM32F100C6T6BTR | STMicroelectronics | $2.7626 | Mainstream Value line, Arm Cortex-M3 MCU with 32 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100C6T7BTR vs STM32F100C6T6BTR |
STM32F100VBT6B | STMicroelectronics | $2.9434 | Mainstream Value line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100C6T7BTR vs STM32F100VBT6B |
STM32F100C6T7BXXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | STM32F100C6T7BTR vs STM32F100C6T7BXXX |
STM32F100C6T6BXXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,48PIN,PLASTIC | STM32F100C6T7BTR vs STM32F100C6T6BXXXTR |
STM32F100VBT6BTR | STMicroelectronics | Check for Price | Mainstream Value line, Arm Cortex-M3 MCU with 128 Kbytes of Flash memory, 24 MHz CPU, motor control and CEC functions | STM32F100C6T7BTR vs STM32F100VBT6BTR |
STM32F100VBT7BTR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 24MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | STM32F100C6T7BTR vs STM32F100VBT7BTR |
The maximum clock frequency of the STM32F100C6T7BTR is 24 MHz, but it can be overclocked to 36 MHz with a reduced voltage range.
The clock settings can be configured using the Clock Control Register (RCC) in the STM32F100C6T7BTR. You can use the STM32CubeMX software or write your own code to configure the clock settings.
The STM32F100C6T7BTR has 32 KB of Flash memory and 8 KB of SRAM.
No, the STM32F100C6T7BTR is a 3.3V device and should not be used with a 5V power supply. Using a 5V power supply can damage the device.
The STM32F100C6T7BTR can be programmed using a variety of methods, including the ST-Link/V2 debugger, the UART bootloader, or the IAP (In-Application Programming) protocol.