-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F091VCT7TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM32F091VCT7TR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1562 | Buy Now |
DISTI #
STM32F091VCT7TR
|
Avnet Americas | ARM-based 32-bit 100 pin 256 Kbyte LQFP 40 to 105 ?C T/R - Tape and Reel (Alt: STM32F091VCT7TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.9900 / $4.0731 | Buy Now |
DISTI #
511-STM32F091VCT7TR
|
Mouser Electronics | ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C RoHS: Compliant | 0 |
|
$4.1000 | Order Now |
|
STMicroelectronics | Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions COO: Malaysia RoHS: Compliant Min Qty: 1 | 0 |
|
$4.7300 / $7.0900 | Buy Now |
DISTI #
STM32F091VCT7TR
|
Avnet Silica | ARMbased 32bit 100 pin 256 Kbyte LQFP 40 to 105 C TR (Alt: STM32F091VCT7TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32F091VCT7TR
|
EBV Elektronik | ARMbased 32bit 100 pin 256 Kbyte LQFP 40 to 105 C TR (Alt: STM32F091VCT7TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Peripheral ICs | 847 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32F091VCT7TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F091VCT7TR
STMicroelectronics
Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 88 | |
Number of Terminals | 100 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
RAM (words) | 327680 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32F091VCT7TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F091VCT7TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F091VBT6 | STMicroelectronics | $3.4970 | Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions | STM32F091VCT7TR vs STM32F091VBT6 |
STM32F091VCT6 | STMicroelectronics | $3.7882 | Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions | STM32F091VCT7TR vs STM32F091VCT6 |
STM32F091VCH7 | STMicroelectronics | $4.5571 | Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions | STM32F091VCT7TR vs STM32F091VCH7 |
STM32F091VCT6TR | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions | STM32F091VCT7TR vs STM32F091VCT6TR |
STM32F091VBT7 | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 Access line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions | STM32F091VCT7TR vs STM32F091VBT7 |
STM32F091VCT7 | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 Access line MCU with 256 Kbytes of Flash memory, 48 MHz CPU, CAN and CEC functions | STM32F091VCT7TR vs STM32F091VCT7 |
The maximum clock frequency of the STM32F091VCT7TR is 48 MHz, but it can be overclocked to 64 MHz with some limitations.
The clock settings for the STM32F091VCT7TR can be configured using the Clock Configuration Tool (CCT) in the STM32CubeMX software or by manually writing code to configure the RCC (Reset and Clock Control) registers.
The main difference between the STM32F091VCT6 and STM32F091VCT7 is the amount of flash memory: the STM32F091VCT6 has 32 KB of flash, while the STM32F091VCT7 has 64 KB of flash.
No, the STM32F091VCT7TR is a 3.3V device and should not be used with a 5V power supply. Using a 5V power supply can damage the device.
The STM32F091VCT7TR can be programmed using a variety of methods, including the ST-LINK/V2 debugger, the UART bootloader, or a third-party programmer such as the Segger J-Link.