Part Details for STM32F071V8T6XXX by STMicroelectronics
Results Overview of STM32F071V8T6XXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F071V8T6XXX Information
STM32F071V8T6XXX by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for STM32F071V8T6XXX
STM32F071V8T6XXX CAD Models
STM32F071V8T6XXX Part Data Attributes
|
STM32F071V8T6XXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F071V8T6XXX
STMicroelectronics
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 87 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F071V8T6XXX
This table gives cross-reference parts and alternative options found for STM32F071V8T6XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F071V8T6XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32F072V8T6 | STMicroelectronics | $3.3831 | Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STM32F071V8T6XXX vs STM32F072V8T6 |
STM32F071VBH7 | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F071V8T6XXX vs STM32F071VBH7 |
STM32F072V8T6TR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | STM32F071V8T6XXX vs STM32F072V8T6TR |
STM32F071VBH7TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F071V8T6XXX vs STM32F071VBH7TR |
STM32F072V8H6XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PBGA100, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-100 | STM32F071V8T6XXX vs STM32F072V8H6XXX |
STM32F072VBT6TR | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 USB line MCU with 128 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STM32F071V8T6XXX vs STM32F072VBT6TR |
STM32F072V8H7XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 48MHz, RISC MICROCONTROLLER, PBGA100, 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFBGA-100 | STM32F071V8T6XXX vs STM32F072V8H7XXX |
STM32F072V8H6 | STMicroelectronics | Check for Price | Mainstream Arm Cortex-M0 USB line MCU with 64 Kbytes of Flash memory, 48 MHz CPU, USB, CAN and CEC functions | STM32F071V8T6XXX vs STM32F072V8H6 |
STM32F071VBH6XXX | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F071V8T6XXX vs STM32F071VBH6XXX |
STM32F071VBH6TR | STMicroelectronics | Check for Price | RISC MICROCONTROLLER | STM32F071V8T6XXX vs STM32F071VBH6TR |