-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Voltage Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM1061N21WX6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7628
|
Newark | Voltage Detector, 6V, Sot-23-3, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.1V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:700Mv, Supply Voltage Max:6V, Delay Time:- Rohs Compliant: Yes |Stmicroelectronics STM1061N21WX6F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.2120 | Buy Now |
DISTI #
497-7492-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5655 In Stock |
|
$0.3417 / $0.7900 | Buy Now |
DISTI #
45AC7628
|
Avnet Americas | Processor Supervisor 2.1V 3-Pin SOT-23 T/R - Bulk (Alt: 45AC7628) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 1 Partner Stock |
|
$0.3810 / $0.8750 | Buy Now |
DISTI #
STM1061N21WX6F
|
Avnet Americas | Processor Supervisor 2.1V 3-Pin SOT-23 T/R - Tape and Reel (Alt: STM1061N21WX6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2569 / $0.2732 | Buy Now |
DISTI #
511-STM1061N21WX6F
|
Mouser Electronics | Supervisory Circuits Lo Pwr Vltg Detector RoHS: Compliant | 9346 |
|
$0.3310 / $0.7900 | Buy Now |
DISTI #
70390893
|
RS | Low Power Voltage Detector, 2.1V Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2900 / $0.4000 | RFQ |
|
STMicroelectronics | Low Power Voltage Detector COO: China RoHS: Compliant Min Qty: 1 | 9346 |
|
$0.3900 / $0.7700 | Buy Now |
|
Bristol Electronics | 2203 |
|
RFQ | ||
|
Future Electronics | STM1061 Series 2.1 V 30 �s SMT Low Power Voltage Detector - SOT-23-3 Min Qty: 3000 Package Multiple: 3000 |
27000 null |
|
$0.0839 / $0.0907 | Buy Now |
DISTI #
STM1061N21WX6F
|
TME | IC: supervisor circuit, voltage detector, 0.7÷6VDC, SOT23-3 Min Qty: 1 | 0 |
|
$0.4010 / $1.0670 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM1061N21WX6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM1061N21WX6F
STMicroelectronics
Low Power Voltage Detector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.1V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for STM1061N21WX6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM1061N21WX6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM1061N23WX6F | STMicroelectronics | $0.2443 | Low Power Voltage Detector | STM1061N21WX6F vs STM1061N23WX6F |
STM1061N28WX6F | STMicroelectronics | $0.2689 | Low Power Voltage Detector | STM1061N21WX6F vs STM1061N28WX6F |
STM1061N27WX6F | STMicroelectronics | $0.3914 | Low Power Voltage Detector | STM1061N21WX6F vs STM1061N27WX6F |
STM1061N26WX6F | STMicroelectronics | $0.4438 | Low Power Voltage Detector | STM1061N21WX6F vs STM1061N26WX6F |
STM1061N25WX6F | STMicroelectronics | $0.5387 | Low Power Voltage Detector | STM1061N21WX6F vs STM1061N25WX6F |
STM1061N22WX6F | STMicroelectronics | $0.5918 | Low Power Voltage Detector | STM1061N21WX6F vs STM1061N22WX6F |
STM1061N44WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N21WX6F vs STM1061N44WX6F |
STM1061N40WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N21WX6F vs STM1061N40WX6F |
STM1061N39WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N21WX6F vs STM1061N39WX6F |
STM1061N50WX6F | STMicroelectronics | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SC-70, SOT-23, 3 PIN | STM1061N21WX6F vs STM1061N50WX6F |
STMicroelectronics recommends a 2-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently.
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout guidelines. Also, consider derating the device's power dissipation at high temperatures.
The maximum allowed voltage on the input pins is the supply voltage (VCC) + 0.3V, but it's recommended to keep it within the supply voltage to prevent latch-up.
Use ESD protection devices, such as TVS diodes, on the input lines, and follow proper PCB design guidelines for ESD protection. Also, handle the device by the body or use an anti-static wrist strap during assembly.
Power up the device in the following sequence: VCC, then input signals, and finally the clock signal. This ensures proper initialization and prevents latch-up.