Datasheets
STK22C48-NF25I by:

Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28

Part Details for STK22C48-NF25I by Simtek Corporation

Results Overview of STK22C48-NF25I by Simtek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

STK22C48-NF25I Information

STK22C48-NF25I by Simtek Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Part Details for STK22C48-NF25I

STK22C48-NF25I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

STK22C48-NF25I Part Data Attributes

STK22C48-NF25I Simtek Corporation
Buy Now Datasheet
Compare Parts:
STK22C48-NF25I Simtek Corporation Non-Volatile SRAM, 2KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SIMTEK CORP
Package Description 0.300 INCH, PLASTIC, SOIC-28
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 25 ns
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.935 mm
Memory Density 16384 bit
Memory IC Type NON-VOLATILE SRAM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 28
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.64 mm
Standby Current-Max 0.0015 A
Supply Current-Max 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.505 mm

STK22C48-NF25I Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STK22C48-NF25I by Simtek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STK22C48-NF25I by Simtek Corporation

Select Manufacturer
Which Manufacturer of STK22C48-NF25I would you like to use for your alert(s)?
  • Please alert me when STK22C48-NF25I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STK22C48-NF25I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STK22C48-NF25I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STK22C48-NF25I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STK22C48-NF25I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STK22C48-NF25I by Simtek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: