-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 100 V, 0.008 Ohm typ., 80 A STripFET F7 Power MOSFET in H2PAK-2 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STH80N10F7-2 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70520622
|
RS | STH80N10F7-2 N-channel MOSFET Transistor, 80 A, 100 V, 3-Pin H2PAK-2 Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.9100 | RFQ |
|
STMicroelectronics | N-channel 100 V, 0.008 Ohm typ., 80 A STripFET F7 Power MOSFET in H2PAK-2 package COO: China RoHS: Compliant Min Qty: 1 | 1862 |
|
$1.1000 / $1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STH80N10F7-2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STH80N10F7-2
STMicroelectronics
N-channel 100 V, 0.008 Ohm typ., 80 A STripFET F7 Power MOSFET in H2PAK-2 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | H2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA LOW-ON RESISTANCE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 320 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The maximum operating temperature range for the STH80N10F7-2 is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, minimizing thermal resistance, and avoiding thermal hotspots.
The recommended gate drive voltage for the STH80N10F7-2 is between 10V and 15V, with a maximum voltage of 20V.
To protect the STH80N10F7-2 from ESD, handle the device with anti-static wrist straps, mats, or bags, and ensure that the device is stored in a conductive container or bag.
The maximum allowable current for the STH80N10F7-2 is 80A, with a maximum pulsed current of 160A.