-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trench gate field-stop 650 V, 20 A high speed HB2 series IGBT in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STGP20H65FB2 by STMicroelectronics is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STGP20H65FB2
|
Avnet Americas | Transistor IGBT Chip N-Channel 650V 20A 3-Pin TO-220 Tube - Rail/Tube (Alt: STGP20H65FB2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
511-STGP20H65FB2
|
Mouser Electronics | IGBTs Trench gate field-stop 650 V, 20 A high speed HB2 series IGBT RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Trench gate field-stop 650 V, 20 A high speed HB2 series IGBT in a TO-220 package COO: China RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8700 / $1.6000 | Buy Now |
DISTI #
STGP20H65FB2
|
TME | Transistor: IGBT, 650V, 25A, 147W, TO220AB Min Qty: 1 | 0 |
|
$0.8800 / $1.4800 | RFQ |
DISTI #
STGP20H65FB2
|
Avnet Silica | Transistor IGBT Chip NChannel 650V 20A 3Pin TO220 Tube (Alt: STGP20H65FB2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STGP20H65FB2
|
EBV Elektronik | Transistor IGBT Chip NChannel 650V 20A 3Pin TO220 Tube (Alt: STGP20H65FB2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STGP20H65FB2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STGP20H65FB2
STMicroelectronics
Trench gate field-stop 650 V, 20 A high speed HB2 series IGBT in a TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Date Of Intro | 2020-05-25 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | SINGLE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 147 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 178 ns | |
Turn-on Time-Nom (ton) | 26 ns | |
VCEsat-Max | 2.1 V |